Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C8069FB000 TTI: MMU01020C8069FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 80.6ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 80.6 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4320FB300 TTI: MMA02040C4320FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 432ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 432 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1470FB300 TTI: MMA02040C1470FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 147ohms 1% 0204 200V | 0In Stock | MMx Professional | 147 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3650FB300 TTI: MMU01020C3650FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 365 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA0204WC3322FB100 TTI: MMA0204WC3322FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMB02070C4750FB200 TTI: MMB02070C4750FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 475ohms 1% 0207 350V | 0In Stock | MMx Professional | 475 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | MMB020750 475 1%B2 | ||
Mfr: CMB02070X3901GB200 TTI: CMB02070X3901GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 3.9K OHM 2% 1W | 0In Stock | CMB | 3.9 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040C1544FB300 TTI: MMA02040C1544FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 1.54 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C2150FB000 TTI: MMU01020C2150FB000 Vishay / Beyschlag Availability: 0In Stock60.000 On Order Expected 07-Dec-26 MELF Resistors CECC EN 140401-803EZ | 0In Stock60.000 On Order Expected 07-Dec-26 | MMx Professional | 215 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C2151FB300 TTI: MMU01020C2151FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Professional | 2.15 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040D5491FB300 TTI: MMA02040D5491FB300 Vishay / Beyschlag Availability: 0In Stock120.000 On Order Expected 31-Mar-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock120.000 On Order Expected 31-Mar-27 | MMx Professional | 5.49 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C3321FB300 TTI: MMU01020C3321FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 3.32Kohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 3.32 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010250 3.32K 1%BL | ||
Mfr: MMA02040D1301FB300 TTI: MMA02040D1301FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 1.3 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C3161FB300 TTI: MMA02040C3161FB300 Vishay / Beyschlag Availability: 0In Stock15.000 On Order Expected 05-Oct-26 MELF Resistors 0.4W 3.16Kohms 1% 0204 200V | 0In Stock15.000 On Order Expected 05-Oct-26 | MMx Professional | 3.16 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D6810BB300 TTI: MMA02040D6810BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 681 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D4870FB300 TTI: MMA02040D4870FB300 Vishay / Beyschlag Availability: 0In Stock3.000 On Order Expected 02-Nov-26 MELF Resistors CECC EN 140401-803EZ | 0In Stock3.000 On Order Expected 02-Nov-26 | MMx Professional | 487 Ohms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C9092FB000 TTI: MMA02040C9092FB000 Vishay / Beyschlag Availability: 0In Stock10.000 On Order Expected 26-Oct-26 MELF Resistors 0.4W 90.9Kohms 1% 0204 200V | 0In Stock10.000 On Order Expected 26-Oct-26 | MMx Professional | 90.9 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5902FB300 TTI: MMA02040C5902FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 59Kohms 1% 0204 200V | 0In Stock | MMx Professional | 59 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C5111FB000 TTI: MMU01020C5111FB000 Vishay / Beyschlag Availability: 0In Stock120.000 On Order Expected 07-Dec-26 MELF Resistors CECC EN 140401-803EZ | 0In Stock120.000 On Order Expected 07-Dec-26 | MMx Professional | 5.11 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040E1203BB100 TTI: MMA02040E1203BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 120Kohm .1% | 0In Stock | MMx Precision | 120 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C8251FB000 TTI: MMU01020C8251FB000 Vishay / Beyschlag Availability: 0In Stock60.000 On Order Expected 30-Nov-26 MELF Resistors CECC EN 140401-803EZ | 0In Stock60.000 On Order Expected 30-Nov-26 | MMx Professional | 8.25 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMB02070C2210FB200 TTI: MMB02070C2210FB200 Vishay / Beyschlag Availability: 0In Stock12.000 On Order Expected 12-Oct-26 MELF Resistors 1W 221ohms 1% 0207 350V | 0In Stock12.000 On Order Expected 12-Oct-26 | MMx Professional | 221 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C4707FB200 TTI: MMB02070C4707FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt .47ohms 1% 0207 MELF 350V 50ppm | 0In Stock | MMx Professional | 470 mOhms | 1 W | 1 % | 50 PPM / C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C2320FB300 TTI: MMA02040C2320FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 232ohms 1% 0204 200V | 0In Stock | MMx Professional | 232 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070D1005BB200 TTI: MMB02070D1005BB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors MMB 0207-25 0.1% B2 10M | 0In Stock | MMB 0207 - Precision | 10 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 6123 | Reel |