Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMA02040X6800GB300 TTI: CMA02040X6800GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 680ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 680 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: MMA02040C1503FB000 TTI: MMA02040C1503FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 150Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 150 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2212FB000 TTI: MMA02040C2212FB000 Vishay / Beyschlag Availability: 0In Stock80.000 On Order Expected MELF Resistors 0.4W 22.1Kohms 1% 0204 MELF 200V 50ppm | 0In Stock80.000 On Order Expected | MMx Professional | 22.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6811FB300 TTI: MMU01020C6811FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 6.81Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 6.81 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2701FB300 TTI: MMU01020C2701FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 2.7Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 2.7 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1219FB300 TTI: MMA02040C1219FB300 Vishay / Beyschlag MELF Resistors 0.4W 12.1ohms 1% 0204 200V | 0In Stock | MMx Professional | 12.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C7500FB300 TTI: MMA02040C7500FB300 Vishay / Beyschlag Availability: 0In Stock3.000 On Order Expected 05-Oct-26 MELF Resistors 0.4W 750ohm 1% 0204 MELF 200V 50ppm | 0In Stock3.000 On Order Expected 05-Oct-26 | MMx Professional | 750 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1691FB300 TTI: MMA02040C1691FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.69Kohms 1% 0204 200V | 0In Stock | MMx Professional | 1.69 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3240FB200 TTI: MMB02070C3240FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 324 Ohms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMB02070C5103FB200 TTI: MMB02070C5103FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 510 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040C2551FB300 TTI: MMA02040C2551FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.55Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 2.55 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020E1003BB300 TTI: MMU01020E1003BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 100Kohms 0.1% 0102 MELF 150V 15ppm | 0In Stock | MMx Precision | 100 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1001CB300 TTI: MMA02040D1001CB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 1 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E1001BB300 TTI: MMA02040E1001BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 1Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1301FB000 TTI: MMU01020C1301FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 1.3Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 1.3 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E7509BB300 TTI: MMA02040E7509BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 75ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 75 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E3600BB300 TTI: MMA02040E3600BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 360ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 360 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1204FB300 TTI: MMA02040C1204FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.2Mohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 1.2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2209FB000 TTI: MMA02040C2209FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 22ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 22 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6803FB300 TTI: MMU01020C6803FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 680Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 680 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1240BB300 TTI: MMA02040D1240BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 124 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C9108FB300 TTI: MMA02040C9108FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 9.1ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 9.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | 9B14064A9R10FCT | ||
Mfr: MMU01020C4303FB300 TTI: MMU01020C4303FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 430Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 430 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C4753FB200 TTI: MMB02070C4753FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 475 kOhms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMA02040C1372FB300 TTI: MMA02040C1372FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 13.7Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 13.7 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |