Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040D4641BB300 TTI: MMA02040D4641BB300 Vishay / Beyschlag Availability: 0In Stock9.000 On Order Expected 07-Sep-26 MELF Resistors 1/4W 4.64Kohms 0.1% 0204 200V | 0In Stock9.000 On Order Expected 07-Sep-26 | MMx Precision | 4.64 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C8450FB300 TTI: MMA02040C8450FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 845ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 845 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E2001BB300 TTI: MMA02040E2001BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 2Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070D5109DB200 TTI: MMB02070D5109DB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 51 Ohms | 400 mW | 0.5 % | 25 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: CMB02070X6800FB200 TTI: CMB02070X6800FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 680 OHM 1% 1W | 0In Stock | CMB 0207 | 680 Ohms | 1 W | 1 % | 500 V | MELF 0207 | 5.8 mm | 2.2 mm | Reel | |||||||
Mfr: MMA0204WC1912FB100 TTI: MMA0204WC1912FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 19.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C3018FB700 TTI: MMB02070C3018FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 3.01 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040C1604FB300 TTI: MMA02040C1604FB300 Vishay / Beyschlag Availability: 0In Stock24.000 On Order Expected 30-Nov-26 MELF Resistors 0.4W 1.6 Mohms 1% 0204 200V | 0In Stock24.000 On Order Expected 30-Nov-26 | MMx Professional | 1.6 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204WC3402FB100 TTI: MMA0204WC3402FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 34 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C2491FB000 TTI: MMA02040C2491FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 2.49 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D1741FB300 TTI: MMA02040D1741FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 1.74 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C4701DB300 TTI: MMA02040C4701DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 4.7 kOhms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D6492BB300 TTI: MMA02040D6492BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Precision | 64.9 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E8201BB100 TTI: MMA02040E8201BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors .25watt 8.2Kohms .1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 8.2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E8250BB300 TTI: MMA02040E8250BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 825 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA0204WC5111FB100 TTI: MMA0204WC5111FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx VG03 | 5.11 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D1620FB300 TTI: MMA02040D1620FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 162 Ohms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C7502DB300 TTI: MMA02040C7502DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 75 kOhms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C1009FB700 TTI: MMB02070C1009FB700 Vishay / Beyschlag Availability: 0In Stock14.000 On Order Expected 07-Dec-26 MELF Resistors 1W 10ohms 1% 0207 MELF 300V 50ppm | 0In Stock14.000 On Order Expected 07-Dec-26 | MMx Professional | 10 Ohms | 1 W | 1 % | 50 PPM / C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C3322FB000 TTI: MMA02040C3322FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 33.2Kohms 1% 0204 200V | 0In Stock | MMx Professional | 33.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1501FB300 TTI: MMU01020C1501FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 1.5Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 1.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A1501FCT BCC9B08053A1501FCT | ||
Mfr: MMU01020C1601FB300 TTI: MMU01020C1601FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 1.6Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 1.6 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2001FB000 TTI: MMU01020C2001FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 2Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3600FB300 TTI: MMU01020C3600FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 360ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 360 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6800FB300 TTI: MMU01020C6800FB300 Vishay / Beyschlag MELF Resistors 0.2W 680ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 680 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |