Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070C2491FB200 TTI: MMB02070C2491FB200 Vishay / Beyschlag Availability: 0In Stock110.000 On Order Expected MELF Resistors 1W 2.49Kohms 1% 0207 MELF 300V 50ppm | 0In Stock110.000 On Order Expected | MMx Professional | 2.49 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA0204WC2741FB100 TTI: MMA0204WC2741FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 2.74 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E4702BB100 TTI: MMA02040E4702BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors .25watt 47Kohms .1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 47 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1182BB300 TTI: MMA02040D1182BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 11.8 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C3401FB300 TTI: MMA02040C3401FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 3.4Kohms 1% 0204 200V | 0In Stock | MMx Professional | 3.4 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1581FB000 TTI: MMA02040C1581FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 1.58 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C5628FB300 TTI: MMA02040C5628FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 5.62ohms 1% 0204 200V | 0In Stock | MMx Professional | 5.62 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3909FB300 TTI: MMU01020C3909FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 39ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 39 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5119FB000 TTI: MMA02040C5119FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 51.1ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 51.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1502FB000 TTI: MMU01020C1502FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 15Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 15 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E1302BB300 TTI: MMA02040E1302BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 13Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 13 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2204FB300 TTI: MMU01020C2204FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 2.2Mohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 2.2 MOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2741FB300 TTI: MMA02040C2741FB300 Vishay / Beyschlag Availability: 0In Stock27.000 On Order Expected 30-Dec-26 MELF Resistors 0.4W 2.74Kohms 1% 0204 MELF 200V 50ppm | 0In Stock27.000 On Order Expected 30-Dec-26 | MMx Professional | 2.74 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 2.74K 1%BL | ||
Mfr: MMA02040C2801FB000 TTI: MMA02040C2801FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.8Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 2.8 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E3602BB300 TTI: MMA02040E3602BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 36Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 36 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1509FB700 TTI: MMB02070C1509FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 15ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 15 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C1009FB000 TTI: MMU01020C1009FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 10ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 10 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D4020FB300 TTI: MMA02040D4020FB300 Vishay / Beyschlag Availability: 0In Stock12.000 On Order Expected 23-Nov-26 MELF Resistors CECC EN 140401-803EZ | 0In Stock12.000 On Order Expected 23-Nov-26 | MMx Professional | 402 Ohms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C2211FB700 TTI: MMB02070C2211FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 2.21 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMB02070C3609FB200 TTI: MMB02070C3609FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 36 Ohms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMU01020D2002BB300 TTI: MMU01020D2002BB300 Vishay / Beyschlag Availability: 0In Stock18.000 On Order Expected 12-Jan-27 MELF Resistors 0.3W 20Kohms 0.1% 0102 150V | 0In Stock18.000 On Order Expected 12-Jan-27 | MMx Precision | 20 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6651FB300 TTI: MMU01020C6651FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 6.65 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMB02070D1200DB200 TTI: MMB02070D1200DB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 120 Ohms | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040C2201FB000 TTI: MMA02040C2201FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.2Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 2.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X1501GB300 TTI: CMA02040X1501GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1.5K OHM 2% .4W | 0In Stock | CMA | 1.5 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |