Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C2052FB300 TTI: MMA02040C2052FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 20.5Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 20.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D3651BB300 TTI: MMA02040D3651BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 3.65 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C2408FB200 TTI: MMB02070C2408FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 2.4ohms 1% 0207 350V | 0In Stock | MMx Professional | 2.4 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C6658FB200 TTI: MMB02070C6658FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 6.65ohms 1% 0207 350V | 0In Stock | MMx Professional | 6.65 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6807JB000 TTI: MMU01020C6807JB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 680 mOhms | 300 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMB02070C2741FB700 TTI: MMB02070C2741FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 2.74 kOhms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMA02040C8252FB300 TTI: MMA02040C8252FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 82.5Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 82.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3903FB300 TTI: MMU01020C3903FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 390Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 390 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E4702BB300 TTI: MMA02040E4702BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 47Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 47 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C9530FB300 TTI: MMA02040C9530FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 953ohms 1% 0204 200V | 0In Stock | MMx Professional | 953 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4029FB300 TTI: MMA02040C4029FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 40.2ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 40.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X1003GB200 TTI: CMB02070X1003GB200 Vishay / Beyschlag MELF Resistors 1W 100Kohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 100 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: CMB02070X3902GB200 TTI: CMB02070X3902GB200 Vishay / Beyschlag MELF Resistors 1W 39Kohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 39 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMA02040E1502BB300 TTI: MMA02040E1502BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 15Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 15 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4021FB300 TTI: MMU01020C4021FB300 Vishay / Beyschlag Availability: 0In Stock240.000 On Order Expected 01-Jun-27 MELF Resistors 0.3W 4.02Kohms 1% 0102 MELF 350V 50ppm | 0In Stock240.000 On Order Expected 01-Jun-27 | MMx Professional | 4.02 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3922FB300 TTI: MMU01020C3922FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 39.2Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 39.2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A3922FCT BCC9B08053A3922FCT | ||
Mfr: MMU01020C4871FB300 TTI: MMU01020C4871FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 4.87Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 4.87 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C8061FB300 TTI: MMU01020C8061FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 8.06Kohms 1% 0102 150V | 0In Stock | MMx Professional | 8.06 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C7509FB300 TTI: MMU01020C7509FB300 Vishay / Beyschlag MELF Resistors 0.2W 75ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 75 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2400FB300 TTI: MMA02040C2400FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 240ohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 240 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C4641FB200 TTI: MMB02070C4641FB200 Vishay / Beyschlag Availability: 0In Stock900.000 On Order Expected MELF Resistors CECC EN 140401-803EZ | 0In Stock900.000 On Order Expected | MMx Professional | 4.64 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040C5602FB300 TTI: MMA02040C5602FB300 Vishay / Beyschlag Availability: 0In Stock39.000 On Order Expected MELF Resistors 0.4W 56Kohms 1% 0204 MELF 200V 50ppm | 0In Stock39.000 On Order Expected | MMx Professional | 56 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C5103FB300 TTI: MMU01020C5103FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 510Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 510 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A5103FCT | ||
Mfr: MMU01020C1303FB300 TTI: MMU01020C1303FB300 Vishay / Beyschlag Availability: 0In Stock63.000 On Order Expected MELF Resistors 0.2W 130Kohms 1% 0102 MELF 150V 50ppm | 0In Stock63.000 On Order Expected | MMx Professional | 130 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1301FB300 TTI: MMA02040C1301FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.3Kohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 1.3 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |