Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C8459FB300 TTI: MMA02040C8459FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 84.5 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D4321BB300 TTI: MMA02040D4321BB300 Vishay / Beyschlag Availability: 0In Stock105.000 On Order Expected 15-Feb-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock105.000 On Order Expected 15-Feb-27 | MMx Precision | 4.32 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C4708GB000 TTI: MMU01020C4708GB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 4.7 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040C5622FB000 TTI: MMA02040C5622FB000 Vishay / Beyschlag Availability: 0In Stock30.000 On Order Expected 30-Dec-26 MELF Resistors 0.4W 56.2Kohms 1% 0204 200V | 0In Stock30.000 On Order Expected 30-Dec-26 | MMx Professional | 56.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: UMA02040G1002AA300 TTI: UMA02040G1002AA300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 10K OHM .05% .07W 5PPM | 0In Stock | UMA 0204 | MELF 0204 | Reel | UMA020405 10K .05%AL | ||||||||||||
Mfr: MMU01020C1242FB000 TTI: MMU01020C1242FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 12.4 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040E5109DB300 TTI: MMA02040E5109DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 51ohms 0.5% 0204 200V | 0In Stock | MMx Precision | 51 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1243BB300 TTI: MMA02040D1243BB300 Vishay / Beyschlag Availability: 0In Stock9.000 On Order Expected 15-Feb-27 MELF Resistors 0.4W 124Kohms 0.1% 0204 200V | 0In Stock9.000 On Order Expected 15-Feb-27 | MMx Precision | 124 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3307JB300 TTI: MMU01020C3307JB300 Vishay / Beyschlag Availability: 0In Stock36.000 On Order Expected 21-Sep-26 MELF Resistors .33 OHM 5% 50PPM | 0In Stock36.000 On Order Expected 21-Sep-26 | MMx Professional | 330 mOhms | 300 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040D2002FB300 TTI: MMA02040D2002FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 20Kohms 1% 0204 200V | 0In Stock | MMx Professional | 20 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2052FB300 TTI: MMA02040C2052FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 20.5Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 20.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D3651BB300 TTI: MMA02040D3651BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 3.65 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C2408FB200 TTI: MMB02070C2408FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 2.4ohms 1% 0207 350V | 0In Stock | MMx Professional | 2.4 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C6658FB200 TTI: MMB02070C6658FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 6.65ohms 1% 0207 350V | 0In Stock | MMx Professional | 6.65 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6807JB000 TTI: MMU01020C6807JB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 680 mOhms | 300 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMB02070C2741FB700 TTI: MMB02070C2741FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 2.74 kOhms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMA02040C8252FB300 TTI: MMA02040C8252FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 82.5Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 82.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3903FB300 TTI: MMU01020C3903FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 390Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 390 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E4702BB300 TTI: MMA02040E4702BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 47Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 47 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C9530FB300 TTI: MMA02040C9530FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 953ohms 1% 0204 200V | 0In Stock | MMx Professional | 953 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4029FB300 TTI: MMA02040C4029FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 40.2ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 40.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X1003GB200 TTI: CMB02070X1003GB200 Vishay / Beyschlag MELF Resistors 1W 100Kohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 100 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: CMB02070X3902GB200 TTI: CMB02070X3902GB200 Vishay / Beyschlag MELF Resistors 1W 39Kohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 39 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMA02040E1502BB300 TTI: MMA02040E1502BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 15Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 15 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4021FB300 TTI: MMU01020C4021FB300 Vishay / Beyschlag Availability: 0In Stock240.000 On Order Expected 01-Jun-27 MELF Resistors 0.3W 4.02Kohms 1% 0102 MELF 350V 50ppm | 0In Stock240.000 On Order Expected 01-Jun-27 | MMx Professional | 4.02 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |