Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070C7507FB200 TTI: MMB02070C7507FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt .75ohms 1% 0207 MELF 350V 50ppm | 0In Stock | MMx Professional | 750 mOhms | 1 W | 1 % | 50 PPM / C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMU01020C8253FB300 TTI: MMU01020C8253FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 825Kohms 1% 0102 150V | 0In Stock | MMx Professional | 825 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C4707JB000 TTI: MMA02040C4707JB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 0.47ohms 5% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 470 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2619FB300 TTI: MMA02040C2619FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMA0204 Professional | 26.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMU01020C7502FB000 TTI: MMU01020C7502FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 75Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 75 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C2212FB700 TTI: MMB02070C2212FB700 Vishay / Beyschlag Availability: 0In Stock14.000 On Order Expected 07-Dec-26 MELF Resistors CECC EN 140401-803EZ | 0In Stock14.000 On Order Expected 07-Dec-26 | MMx Professional | 22.1 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040C4532FB300 TTI: MMA02040C4532FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 45.3Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 45.3 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C3749FB300 TTI: MMU01020C3749FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 37.4 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C1241FB300 TTI: MMU01020C1241FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 1.24Kohms 1% 0102 150V | 0In Stock | MMx Professional | 1.24 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C5492FB200 TTI: MMB02070C5492FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 54.9 kOhms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMB02070C3904FB200 TTI: MMB02070C3904FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 3.9Mohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 3.9 MOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMU01020C3653FB300 TTI: MMU01020C3653FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 365 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040C4709FB000 TTI: MMA02040C4709FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 47ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 47 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C9092FB300 TTI: MMU01020C9092FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 90.9Kohms 1% 0102 150V | 0In Stock | MMx Professional | 90.9 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C1621FB200 TTI: MMB02070C1621FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 1.62Kohms 1% 0207 350V | 0In Stock | MMx Professional | 1.62 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C5628FB000 TTI: MMA02040C5628FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors IECQ-CECC EN 140401-803 1% | 0In Stock | MMx Professional | 5.62 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMU01020C5110FB000 TTI: MMU01020C5110FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Professional | 511 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMB02070C6804FB200 TTI: MMB02070C6804FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 6.8Mohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 6.8 MOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMA02040C2559FB300 TTI: MMA02040C2559FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 25.5 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C3653FB300 TTI: MMA02040C3653FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 365Kohms 1% 0204 200V | 0In Stock | MMx Professional | 365 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C2802FB300 TTI: MMU01020C2802FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 28 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C5101FB000 TTI: MMU01020C5101FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 5.1Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 5.1 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040D1802BB300 TTI: MMA02040D1802BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 18 kOhms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMU01020C1584FB300 TTI: MMU01020C1584FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 1.58 MOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C2054FB300 TTI: MMU01020C2054FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 2.05 MOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel |