Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C3309FB300 TTI: MMU01020C3309FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 33ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 33 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU0102WZ0000ZB300 TTI: MMU0102WZ0000ZB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors Zero Ohm Jumper 0102 MELF 150V | 0In Stock | MMx VG03 | 0 Ohms | 200 mW | Jumper | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMB0207MC2204FB200 TTI: MMB0207MC2204FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 2.2Mohms 1% 50ppm High Voltage | 0In Stock | MMB0207 HV Pro | 2.2 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040C5102FB300 TTI: MMA02040C5102FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 51Kohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 51 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E1302BB100 TTI: MMA02040E1302BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors .07watt 13Kohm 0.1% 15ppm | 0In Stock | MMx Precision | 13 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E2003BB300 TTI: MMA02040E2003BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 200Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 200 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D5601BB300 TTI: MMA02040D5601BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 5.6 kOhms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C5909FB300 TTI: MMU01020C5909FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 59ohms 1% 0102 150V | 0In Stock | MMx Professional | 59 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1214FB300 TTI: MMA02040C1214FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.21Mohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 1.21 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E4302BB100 TTI: MMA02040E4302BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 43Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 43 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C6807FB200 TTI: MMB02070C6807FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt .68ohms 1% 0207 MELF 350V 50ppm | 0In Stock | MMx Professional | 680 mOhms | 1 W | 1 % | 50 PPM / C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C2211FB200 TTI: MMB02070C2211FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 2.21Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 2.21 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C3002FB300 TTI: MMA02040C3002FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 30Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 30 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1912FB300 TTI: MMA02040C1912FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 19.1Kohms 1% 0204 200V | 0In Stock | MMx Professional | 19.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4221FB300 TTI: MMA02040C4221FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 4.22Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 4.22 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3007GB200 TTI: MMB02070C3007GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 0.3ohms 2% 0207 350V | 0In Stock | MMx Professional | 300 mOhms | 1 W | 2 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X1201GB300 TTI: CMA02040X1201GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 1.2Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 1.2 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: MMA02040C6812FB300 TTI: MMA02040C6812FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 68.1Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 68.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 68.1K 1%BL | ||
Mfr: MMU01020C1208GB300 TTI: MMU01020C1208GB300 Vishay / Beyschlag MELF Resistors 0.2W 1.2ohms 2% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 1.2 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1789FB300 TTI: MMA02040C1789FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 17.8ohms 1% 0204 200V | 0In Stock | MMx Professional | 17.8 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E4302BB300 TTI: MMA02040E4302BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 43Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 43 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D2370BB300 TTI: MMA02040D2370BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 237 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C4703FB000 TTI: MMA02040C4703FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 470Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 470 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4751FB000 TTI: MMA02040C4751FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 4.75Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 4.75 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2742FB300 TTI: MMU01020C2742FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 27.4Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 27.4 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |