Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C6042FB300 TTI: MMU01020C6042FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 60.4Kohms 1% 0102 150V | 0In Stock | MMx Professional | 60.4 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1502BB300 TTI: MMA02040D1502BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 15Kohms 0.1% 0204 MELF 200V 25ppm | 0In Stock | MMx Precision | 15 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB0207MC1204FB200 TTI: MMB0207MC1204FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 1.2Mohms 1% 50ppm High Voltage | 0In Stock | MMB0207 HV Pro | 1.2 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMU01020C8202FB300 TTI: MMU01020C8202FB300 Vishay / Beyschlag MELF Resistors 0.2W 82Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 82 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6040FB300 TTI: MMA02040C6040FB300 Vishay / Beyschlag MELF Resistors 0.4W 604ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 604 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E2002BB100 TTI: MMA02040E2002BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 20Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 20 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3301FB000 TTI: MMA02040C3301FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 3.3Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 3.3 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1309FB200 TTI: MMB02070C1309FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 13ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 13 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1504FB300 TTI: MMA02040C1504FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.5Mohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 1.5 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3322FB300 TTI: MMU01020C3322FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 33.2Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 33.2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4870FB300 TTI: MMA02040C4870FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMA0204 Professional | 487 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C5108FB200 TTI: MMB02070C5108FB200 Vishay / Beyschlag MELF Resistors 1W 5.1ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 5.1 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C2492FB200 TTI: MMB02070C2492FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 24.9 kOhms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: CMB02070X1809GB200 TTI: CMB02070X1809GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 1.8ohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 18 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMA02040C3920FB300 TTI: MMA02040C3920FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 392ohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 392 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C4021FB200 TTI: MMB02070C4021FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 4.02Kohms 1% 0207 MELF 350V 50ppm | 0In Stock | MMx Professional | 4.02 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1503DB300 TTI: MMA02040D1503DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 150Kohms 0.5% 0204 200V | 0In Stock | MMx Professional | 150 kOhms | 400 mW | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1103FB300 TTI: MMA02040C1103FB300 Vishay / Beyschlag MELF Resistors 0.4W 110Kohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 110 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 110K 1%BL | ||
Mfr: MMA02040E1211BB300 TTI: MMA02040E1211BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 1.21 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C1302FB300 TTI: MMU01020C1302FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 13Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 13 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3652FB300 TTI: MMU01020C3652FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 36.5Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 36.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1542FB300 TTI: MMU01020C1542FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 15.4Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 15.4 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4649FB300 TTI: MMA02040C4649FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 46.4ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 46.4 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3013FB300 TTI: MMA02040C3013FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 301Kohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 301 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2208GB300 TTI: MMU01020C2208GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 2.2ohms 2% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 2.2 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |