Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C2059FB300 TTI: MMA02040C2059FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 20.5ohms 1% 0204 200V | 0In Stock | MMx Professional | 20.5 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2402FB300 TTI: MMA02040C2402FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 24Kohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 24 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2493FB300 TTI: MMA02040C2493FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 249Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 249 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C8069FB300 TTI: MMA02040C8069FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMA0204 Professional | 80.6 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E1002DB300 TTI: MMA02040E1002DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 10K OHM .5% .25W 15PPM | 0In Stock | MMx Precision | 10 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C1652FB300 TTI: MMU01020C1652FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 16.5Kohms 1% 0102 150V | 0In Stock | MMx Professional | 16.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D3922BB300 TTI: MMA02040D3922BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 39.2 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C4221FB300 TTI: MMU01020C4221FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 4.22 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040C1271FB000 TTI: MMA02040C1271FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.27Kohms 1% 0204 200V | 0In Stock | MMx Professional | 1.27 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X6809GB200 TTI: CMB02070X6809GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 68ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 68 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMU01020C3000FB000 TTI: MMU01020C3000FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 300ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 300 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C5603FB200 TTI: MMB02070C5603FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 560Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 560 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | 9B02077A5603FCT BCC9B02077A5603FCT | ||||
Mfr: CMA02040X5600GB300 TTI: CMA02040X5600GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 560ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 560 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: MMA02040C1300FB300 TTI: MMA02040C1300FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 130ohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 130 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2212FB300 TTI: MMU01020C2212FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 22.1Kohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 22.1 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X6802GB300 TTI: CMA02040X6802GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4watt 68Kohm 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 68 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMA02040D2001BB300 TTI: MMA02040D2001BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 2 kOhms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E4751BB300 TTI: MMA02040E4751BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 4.75 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C6819FB200 TTI: MMB02070C6819FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 68.1ohms 1% 0207 350V | 0In Stock | MMx Professional | 68.1 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3838FB300 TTI: MMA02040C3838FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 3.83ohms 1% 0204 200V | 0In Stock | MMx Professional | 3.83 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6654FB300 TTI: MMA02040C6654FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 6.65 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C2430FB300 TTI: MMU01020C2430FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 243 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA0204WC2003FB100 TTI: MMA0204WC2003FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 200 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMA02040D4752BB300 TTI: MMA02040D4752BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 47.5 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C3329FB300 TTI: MMU01020C3329FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 33.2ohms 1% 0102 150V | 0In Stock | MMx Professional | 33.2 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |