Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C3741FB300 TTI: MMU01020C3741FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 3.74 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040C6340FB000 TTI: MMA02040C6340FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 634 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E2201BB100 TTI: MMA02040E2201BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors .07watt 2.2Kohm 0.1% 15ppm | 0In Stock | MMx Precision | 2.2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D2001FB300 TTI: MMA02040D2001FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2Kohms 1% 0204 200V | 0In Stock | MMx Professional | 2 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C9533FB300 TTI: MMA02040C9533FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 953Kohms 1% 0204 200V | 0In Stock | MMx Professional | 953 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3907GB200 TTI: MMB02070C3907GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 0.39ohms 2% 0207 350V | 0In Stock | MMx Professional | 390 mOhms | 1 W | 2 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C8068FB200 TTI: MMB02070C8068FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 8.06 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMU01020C2709FB300 TTI: MMU01020C2709FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 27ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 27 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2672FB300 TTI: MMU01020C2672FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 26.7 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C7503FB300 TTI: MMU01020C7503FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 750Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 750 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D3921BB300 TTI: MMA02040D3921BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 3.92 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070D1004BB200 TTI: MMB02070D1004BB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 400mW 1Mohms 0.1% 0207 MELF 300V 25ppm | 0In Stock | MMx Professional | 1 MOhms | 400 mW | 0.1 % | 25 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C2219FB300 TTI: MMU01020C2219FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 22.1 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C8661FB300 TTI: MMU01020C8661FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 8.66 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU0102WC2211FB300 TTI: MMU0102WC2211FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 2.21 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMA02040C7151FB300 TTI: MMA02040C7151FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 7.15Kohms 1% 0204 200V | 0In Stock | MMx Professional | 7.15 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3011FB200 TTI: MMB02070C3011FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 3.01 kOhms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMA02040E3832BB300 TTI: MMA02040E3832BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 38.3 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C8207GB200 TTI: MMB02070C8207GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W .82ohms 2% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 820 mOhms | 1 W | 2 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | MMB020750 .82 2% B2 | ||||
Mfr: MMA02040C9102FB300 TTI: MMA02040C9102FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 91Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 91 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1204FB000 TTI: MMA02040C1204FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.2Mohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 1.2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X1801GB300 TTI: CMA02040X1801GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4watt 1.8Kohm 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 1.8 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMA0204WC3328FB100 TTI: MMA0204WC3328FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 3.32 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | MMA020450 3.32 1%VG | ||||
Mfr: MMB02070E4993BB200 TTI: MMB02070E4993BB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 499 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMU01020C2872FB300 TTI: MMU01020C2872FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 28.7 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel |