Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C6190FB300 TTI: MMA02040C6190FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 619ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 619 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 619 1%BL | ||
Mfr: MMU01020C2004FB300 TTI: MMU01020C2004FB300 Vishay / Beyschlag MELF Resistors 0.2W 2Mohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 2 MOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2703FB300 TTI: MMU01020C2703FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 270Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 270 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E2000BB300 TTI: MMA02040E2000BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 200ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 200 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E3301BB300 TTI: MMA02040E3301BB300 Vishay / Beyschlag MELF Resistors 0.25W 3.3Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 3.3 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C9103FB300 TTI: MMU01020C9103FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 910Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 910 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E2492BB300 TTI: MMA02040E2492BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 24.9 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D4992BB300 TTI: MMA02040D4992BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 49.9 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C2709FB300 TTI: MMA02040C2709FB300 Vishay / Beyschlag MELF Resistors 0.4W 27ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 27 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D3002BB300 TTI: MMA02040D3002BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 30 kOhms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C4300FB300 TTI: MMA02040C4300FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 430ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 430 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1309FB300 TTI: MMA02040C1309FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 13ohms 1% 0204 200V | 0In Stock | MMx Professional | 13 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6659FB300 TTI: MMA02040C6659FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 66.5ohms 1% 0204 200V | 0In Stock | MMx Professional | 66.5 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204WC2679FB100 TTI: MMA0204WC2679FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 26.7 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C2154FB300 TTI: MMA02040C2154FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.15Mohms 1% 0204 200V | 0In Stock | MMx Professional | 2.15 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3908FB200 TTI: MMB02070C3908FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 3.9ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 3.9 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X3303GB200 TTI: CMB02070X3303GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 330Kohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 330 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMA0204WC1402FB100 TTI: MMA0204WC1402FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 250mW 14Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx VG03 | 14 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMB02070C7507JB200 TTI: MMB02070C7507JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 0.75ohms 5% 0207 350V | 0In Stock | MMx Professional | 750 mOhms | 1 W | 5 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1333FB300 TTI: MMA02040C1333FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 133Kohms 1% 0204 200V | 0In Stock | MMx Professional | 133 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 133K 1%BL | ||
Mfr: MMA02040C1822FB000 TTI: MMA02040C1822FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 18.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA0204WC1303FB100 TTI: MMA0204WC1303FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 130 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: CMA02040X5602GB300 TTI: CMA02040X5602GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 56Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 56 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: MMU01020C2671FB300 TTI: MMU01020C2671FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 2.67 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: CMA02040X1802GB300 TTI: CMA02040X1802GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4watt 18Kohm 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 18 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |