Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C3903FB300 TTI: MMA02040C3903FB300 Vishay / Beyschlag Availability: 15.000In Stock30.000 On Order Expected 12-Oct-26 MELF Resistors 0.4W 390Kohms 1% 0204 MELF 200V 50ppm | 15.000In Stock30.000 On Order Expected 12-Oct-26 | MMx Professional | 390 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C5601FB300 TTI: MMU01020C5601FB300 Vishay / Beyschlag Availability: 24.000In StockMELF Resistors 0.2W 5.6Kohms 1% 0102 MELF 150V 50ppm | 24.000In Stock | MMx Professional | 5.6 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4999FB300 TTI: MMA02040C4999FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 49.9ohm 1% 0204 MELF 200V 50ppm | 6.000In Stock | MMx Professional | 49.9 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4752FB300 TTI: MMA02040C4752FB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 0.4W 47.5Kohms 1% 0204 MELF 200V 50ppm | 30.000In Stock | MMx Professional | 47.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2001FB300 TTI: MMU01020C2001FB300 Vishay / Beyschlag Availability: 45.000In StockMELF Resistors 0.2W 2Kohms 1% 0102 MELF 150V 50ppm | 45.000In Stock | MMx Professional | 2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A2001FCT | ||
Mfr: MMA02040C1203FB300 TTI: MMA02040C1203FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.4W 120Kohms 1% 0204 MELF 200V 50ppm | 3.000In Stock | MMx Professional | 120 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4708GB300 TTI: MMU01020C4708GB300 Vishay / Beyschlag Availability: 3.000In Stock6.000 On Order Expected 18-May-27 MELF Resistors 0.2W 4.7ohms 2% 0102 MELF 150V 50ppm | 3.000In Stock6.000 On Order Expected 18-May-27 | MMx Professional | 4.7 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3303FB300 TTI: MMU01020C3303FB300 Vishay / Beyschlag Availability: 12.000In Stock1.035.000 On Order Expected MELF Resistors 0.2W 330Kohms 1% 0102 MELF 150V 50ppm | 12.000In Stock1.035.000 On Order Expected | MMx Professional | 330 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C8251FB200 TTI: MMB02070C8251FB200 Vishay / Beyschlag Availability: 20.000In StockMELF Resistors 1W 8.25Kohms 1% 0207 350V | 20.000In Stock | MMx Professional | 8.25 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D2002BB300 TTI: MMA02040D2002BB300 Vishay / Beyschlag Availability: 27.000In Stock60.000 On Order Expected 14-Dec-26 MELF Resistors 0.25W 20Kohms 0.1% 0204 MELF 200V 25ppm | 27.000In Stock60.000 On Order Expected 14-Dec-26 | MMx Precision | 20 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X2209GB200 TTI: CMB02070X2209GB200 Vishay / Beyschlag Availability: 4.000In Stock12.000 On Order Expected 05-Oct-26 MELF Resistors 1W 22ohm 2% 0207 MELF 500V | 4.000In Stock12.000 On Order Expected 05-Oct-26 | CMB 0207 | 22 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMA02040C5621FB300 TTI: MMA02040C5621FB300 Vishay / Beyschlag Availability: 21.000In StockMELF Resistors 0.4W 5.62Kohms 1% 0204 MELF 150V 50ppm | 21.000In Stock | MMx Professional | 5.62 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1800FB200 TTI: MMB02070C1800FB200 Vishay / Beyschlag Availability: 74.000In StockMELF Resistors 1W 180ohms 1% 0207 MELF 300V 50ppm | 74.000In Stock | MMx Professional | 180 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1808FB300 TTI: MMA02040C1808FB300 Vishay / Beyschlag Availability: 15.000In Stock360.000 On Order Expected 15-Mar-27 MELF Resistors 0.4W 1.8ohms 1% 0204 MELF 200V 50ppm | 15.000In Stock360.000 On Order Expected 15-Mar-27 | MMx Professional | 1.8 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1502FB200 TTI: MMB02070C1502FB200 Vishay / Beyschlag Availability: 4.000In StockMELF Resistors 1W 15Kohms 1% 0207 MELF 300V 50ppm | 4.000In Stock | MMx Professional | 15 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C2709FB200 TTI: MMB02070C2709FB200 Vishay / Beyschlag Availability: 4.000In StockMELF Resistors 1W 27ohms 1% 0207 MELF 300V 50ppm | 4.000In Stock | MMx Professional | 27 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C4707GB200 TTI: MMB02070C4707GB200 Vishay / Beyschlag Availability: 4.000In Stock6.000 On Order Expected 14-Sep-26 MELF Resistors 1W 0.47ohms 2% 0207 MELF 300V 50ppm | 4.000In Stock6.000 On Order Expected 14-Sep-26 | MMx Professional | 470 mOhms | 1 W | 2 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C4022FB300 TTI: MMA02040C4022FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 40.2Kohms 1% 0204 MELF 200V 50ppm | 6.000In Stock | MMx Professional | 40.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 40.2K 1%BL | ||
Mfr: MMA02040C4704FB300 TTI: MMA02040C4704FB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.4W 4.7Mohms 1% 0204 MELF 200V 50ppm | 9.000In Stock | MMx Professional | 4.7 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3304FB300 TTI: MMA02040C3304FB300 Vishay / Beyschlag Availability: 93.000In StockMELF Resistors 0.4W 3.3Mohms 1% 0204 MELF 200V 50ppm | 93.000In Stock | MMx Professional | 3.3 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3901FB200 TTI: MMB02070C3901FB200 Vishay / Beyschlag Availability: 34.000In StockMELF Resistors 1W 3.9Kohms 1% 0207 MELF 300V 50ppm | 34.000In Stock | MMx Professional | 3.9 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C8208FB200 TTI: MMB02070C8208FB200 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors 1W 8.2ohms 1% 0207 MELF 300V 50ppm | 18.000In Stock | MMx Professional | 8.2 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C7152FB300 TTI: MMA02040C7152FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.4W 71.5Kohms 1% 0204 MELF 200V 50ppm | 3.000In Stock | MMx Professional | 71.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1780FB000 TTI: MMA02040C1780FB000 Vishay / Beyschlag Availability: 10.000In StockMELF Resistors CECC EN 140401-803EZ | 10.000In Stock | MMx Professional | 178 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: CMA02040X4700GB300 TTI: CMA02040X4700GB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 1/4W 470ohms 2% 0204 MELF 200V | 27.000In Stock | CMA 0204 | 470 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |