Vishay / Beyschlag - MELF Resistors
6.423 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C3929FB300 TTI: MMA02040C3929FB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.4W 39.2ohms 1% 0204 MELF 200V 50ppm | 9.000In Stock | MMx Professional | 39.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 39.2 1%BL | ||
Mfr: MMA02040C1962FB300 TTI: MMA02040C1962FB300 Vishay / Beyschlag Availability: 21.000In StockMELF Resistors 0.4W 19.6Kohms 1% 0204 200V | 21.000In Stock | MMx Professional | 19.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2003FB000 TTI: MMU01020C2003FB000 Vishay / Beyschlag Availability: 10.000In StockMELF Resistors 0.2W 200Kohms 1% 0102 MELF 150V 50ppm | 10.000In Stock | MMx Professional | 200 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2433FB300 TTI: MMU01020C2433FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.3W 243Kohms 1% 0102 MELF 150V 50ppm | 6.000In Stock | MMx Professional | 243 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D6269BB300 TTI: MMA02040D6269BB300 Vishay / Beyschlag Availability: 39.000In StockMELF Resistors CECC EN 140401-803EZ | 39.000In Stock | MMx Precision | 62.6 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C3830FB300 TTI: MMA02040C3830FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 383ohms 1% 0204 200V | 6.000In Stock | MMx Professional | 383 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C7501FB300 TTI: MMU01020C7501FB300 Vishay / Beyschlag Availability: 21.000In StockMELF Resistors 0.2W 7.5Kohms 1% 0102 MELF 150V 50ppm | 21.000In Stock | MMx Professional | 7.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204WC1000FB100 TTI: MMA0204WC1000FB100 Vishay / Beyschlag Availability: 1.000In StockMELF Resistors 1/4W 100ohms 1% 0204 200V | 1.000In Stock | MMx VG03 | 100 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 300 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E1001DB300 TTI: MMA02040E1001DB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.25W 1Kohm .5% 0204 MELF 200V 15ppm | 6.000In Stock | MMx Precision | 1 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1623FB300 TTI: MMA02040C1623FB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.4W 162Kohms 1% 0204 MELF 200V 50ppm | 9.000In Stock | MMx Professional | 162 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 162K 1%BL | ||
Mfr: MMA02040C1009FB000 TTI: MMA02040C1009FB000 Vishay / Beyschlag Availability: 10.000In StockMELF Resistors 0.4W 10ohms 1% 0204 MELF 200V 50ppm | 10.000In Stock | MMx Professional | 10 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6200FB300 TTI: MMA02040C6200FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.4W 620ohms 1% 0204 MELF 150V 50ppm | 3.000In Stock | MMx Professional | 620 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2009FB300 TTI: MMA02040C2009FB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 0.4W 20ohms 1% 0204 MELF 200V 50ppm | 30.000In Stock | MMx Professional | 20 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1400FB300 TTI: MMA02040C1400FB300 Vishay / Beyschlag Availability: 54.000In StockMELF Resistors 0.4W 140ohms 1% 0204 MELF 200V 50ppm | 54.000In Stock | MMx Professional | 140 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1212BB300 TTI: MMA02040D1212BB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.4W 12.1Kohms 0.1% 0204 200V | 9.000In Stock | MMx Precision | 12.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X1501GB300 TTI: CMA02040X1501GB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 1.5K OHM 2% .4W | 6.000In Stock | CMA | 1.5 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMU01020C4992FB000 TTI: MMU01020C4992FB000 Vishay / Beyschlag Availability: 10.000In Stock60.000 On Order Expected 23-Nov-26 MELF Resistors 0.2W 49.9Kohms 1% 0102 MELF 150V 50ppm | 10.000In Stock60.000 On Order Expected 23-Nov-26 | MMx Professional | 49.9 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4321FB300 TTI: MMA02040C4321FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 4.32Kohms 1% 0204 200V | 6.000In Stock | MMx Professional | 4.32 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2708FB200 TTI: MMB02070C2708FB200 Vishay / Beyschlag Availability: 8.000In StockMELF Resistors 1W 2.7ohms 1% 0207 MELF 300V 50ppm | 8.000In Stock | MMx Professional | 2.7 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C3307JB200 TTI: MMB02070C3307JB200 Vishay / Beyschlag Availability: 4.000In StockMELF Resistors 1W 0.33ohms 5% 0207 MELF 300V 50ppm | 4.000In Stock | MMx Professional | 330 mOhms | 1 W | 5 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C4992FB200 TTI: MMB02070C4992FB200 Vishay / Beyschlag Availability: 22.000In StockMELF Resistors 1W 49.9Kohms 1% 0207 MELF 300V 50ppm | 22.000In Stock | MMx Professional | 49.9 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C7507JB300 TTI: MMU01020C7507JB300 Vishay / Beyschlag Availability: 3.000In Stock126.000 On Order Expected 21-Dec-26 MELF Resistors CECC EN 140401-803EZ | 3.000In Stock126.000 On Order Expected 21-Dec-26 | MMx Professional | 750 mOhms | 300 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040C1308FB300 TTI: MMA02040C1308FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors CECC EN 140401-803EZ | 3.000In Stock | MMA | 1.3 Ohms | 400 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C2403FB200 TTI: MMB02070C2403FB200 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors CECC EN 140401-803EZ | 6.000In Stock | MMx Professional | 240 kOhms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040C3481FB300 TTI: MMA02040C3481FB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 0.4W 3.48Kohms 1% 0204 200V | 30.000In Stock | MMx Professional | 3.48 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |