CMB - Vishay / Beyschlag - MELF Resistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMB02070X3901GB200 TTI: CMB02070X3901GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 3.9K OHM 2% 1W | 0In Stock | CMB | 3.9 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X1203GB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 120K OHM .4W 2% | 0In Stock | CMB | 120 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
Mfr: CMB02070X6803GB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 680K OHM .4W 2% | 0In Stock | CMB | 680 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm |