CMB 0207 - Vishay / Beyschlag - MELF Resistors
101 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMB02070X1009JB200 TTI: CMB02070X1009JB200 Vishay / Beyschlag Availability: 20.000In Stock34.000 On Order Expected 12-Oct-26 MELF Resistors 1W 10ohm5% 0207 MELF 500V | 20.000In Stock34.000 On Order Expected 12-Oct-26 | CMB 0207 | 10 Ohms | 1 W | 5 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1004GB200 TTI: CMB02070X1004GB200 Vishay / Beyschlag Availability: 22.000In Stock240.000 On Order Expected MELF Resistors 1W 1Mohm 2% 0207 MELF 500V | 22.000In Stock240.000 On Order Expected | CMB 0207 | 1 MOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X2200GB200 TTI: CMB02070X2200GB200 Vishay / Beyschlag Availability: 10.000In Stock14.000 On Order Expected 05-Oct-26 MELF Resistors 1W 220ohm 2% 0207 MELF 500V | 10.000In Stock14.000 On Order Expected 05-Oct-26 | CMB 0207 | 220 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X3300GB200 TTI: CMB02070X3300GB200 Vishay / Beyschlag Availability: 10.000In StockMELF Resistors 0.4watt 330ohm 2% 0207 MELF 500V | 10.000In Stock | CMB 0207 | 330 Ohms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 2258 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X2209GB200 TTI: CMB02070X2209GB200 Vishay / Beyschlag Availability: 4.000In Stock12.000 On Order Expected 05-Oct-26 MELF Resistors 1W 22ohm 2% 0207 MELF 500V | 4.000In Stock12.000 On Order Expected 05-Oct-26 | CMB 0207 | 22 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X4700GB200 TTI: CMB02070X4700GB200 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 1W 470ohm 2% 0207 MELF 500V | 6.000In Stock | CMB 0207 | 470 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1001GB200 TTI: CMB02070X1001GB200 Vishay / Beyschlag Availability: 2.000In StockMELF Resistors 1W 1Kohms 2% 0207 MELF 500V | 2.000In Stock | CMB 0207 | 1 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X4703GB200 TTI: CMB02070X4703GB200 Vishay / Beyschlag Availability: 22.000In StockMELF Resistors 1W 470Kohm 2% 0207 MELF 500V | 22.000In Stock | CMB 0207 | 470 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1501GB200 TTI: CMB02070X1501GB200 Vishay / Beyschlag Availability: 4.000In StockMELF Resistors 1W 1.5Kohms 2% 0207 MELF 500V | 4.000In Stock | CMB 0207 | 1.5 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1002GB200 TTI: CMB02070X1002GB200 Vishay / Beyschlag Availability: 4.000In StockMELF Resistors 1W 10Kohm 2% 0207 MELF 500V | 4.000In Stock | CMB 0207 | 10 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X5609GB200 TTI: CMB02070X5609GB200 Vishay / Beyschlag Availability: 24.000In StockMELF Resistors 1W 56ohms 2% 0207 MELF 500V | 24.000In Stock | CMB 0207 | 56 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X5601GB200 TTI: CMB02070X5601GB200 Vishay / Beyschlag Availability: 38.000In StockMELF Resistors 1W 5.6K ohms 2% 0207 MELF 500V | 38.000In Stock | CMB 0207 | 5.6 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X2000GB200 TTI: CMB02070X2000GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 200ohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 200 Ohms | 1 W | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X2208JB200 TTI: CMB02070X2208JB200 Vishay / Beyschlag Availability: 0In Stock28.000 On Order Expected 21-Aug-26 MELF Resistors 1W 2.2ohms 5% 0207 MELF 500V | 0In Stock28.000 On Order Expected 21-Aug-26 | CMB 0207 | 2.2 Ohms | 400 mW | 5 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X4708JB200 TTI: CMB02070X4708JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 4.7ohm 5% 0207 MELF 500V | 0In Stock | CMB 0207 | 4.7 Ohms | 400 mW | 5 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1000GB200 TTI: CMB02070X1000GB200 Vishay / Beyschlag Availability: 0In Stock22.000 On Order Expected 31-Aug-26 MELF Resistors 1W 100ohm 2% MELF 500V | 0In Stock22.000 On Order Expected 31-Aug-26 | CMB 0207 | 100 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X4709GB200 TTI: CMB02070X4709GB200 Vishay / Beyschlag Availability: 0In Stock12.000 On Order Expected 28-Sep-26 MELF Resistors 1W 47ohm 2% 0207 MELF 500V | 0In Stock12.000 On Order Expected 28-Sep-26 | CMB 0207 | 47 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1500GB200 TTI: CMB02070X1500GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 150ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 150 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1509JB200 TTI: CMB02070X1509JB200 Vishay / Beyschlag Availability: 0In Stock146.000 On Order Expected MELF Resistors Carbon Film MELF 15Ohms, 5%, 400mW, 500V | 0In Stock146.000 On Order Expected | CMB 0207 | 15 Ohms | 400 mW | 5 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X3600GB200 TTI: CMB02070X3600GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 360ohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 360 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X6800FB200 TTI: CMB02070X6800FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 680 OHM 1% 1W | 0In Stock | CMB 0207 | 680 Ohms | 1 W | 1 % | 500 V | MELF 0207 | 5.8 mm | 2.2 mm | Reel | ||||||
Mfr: CMB02070X2201GB200 TTI: CMB02070X2201GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 2.2Kohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 2.2 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X3301GB200 TTI: CMB02070X3301GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 3.3Kohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 3.3 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X2001GB200 TTI: CMB02070X2001GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 2Kohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 2 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X2709GB200 TTI: CMB02070X2709GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 27ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 27 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |