MMA0204 AT - Vishay / Beyschlag - MELF Resistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040E7689BB300 TTI: MMA02040E7689BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMA0204 AT | 76.8 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | 3614 | 1.4 mm | 3.6 mm | Reel | |||
0In Stock | MMA0204 AT | 27 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | 3614 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 AT | 39.2 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | 3614 | 1.4 mm | 3.6 mm |