SMM0204 - Vishay / Beyschlag - MELF Resistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040D3303BB300 TTI: SMM02040D3303BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors .4W 330Kohms .1% | 0In Stock | SMM0204 | 330 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040D3001BB300 TTI: SMM02040D3001BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors .4W 3Kohms .1% | 0In Stock | SMM0204 | 3 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |