Vishay / Beyschlag - Resistor Networks & Arrays
277 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACASA330213302P500 TTI: Not Assigned Vishay / Beyschlag Availability: Not Available OnlineResistor Networks & Arrays | Not Available Online | ACAS - Professional | Arrays | SMD/SMT | 33 kOhms, 33 kOhms | 0.5 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm | ||||
Mfr: ACASA4701U4701P5AT TTI: Not Assigned Vishay / Beyschlag Availability: Not Available OnlineResistor Networks & Arrays | Not Available Online | ACAS AT - Precision | Arrays | SMD/SMT | 4.7 kOhms, 4.7 kOhms | 10 % | Isolated | 4 Resistor | 8 Pin | 10 PPM / C | - 55 C | + 155 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm |