Vishay / Beyschlag - Metal Film Resistors
6.686 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MBB02070C1002FCT00 TTI: MBB02070C1002FCT00 Vishay / Beyschlag Availability: 215.000In Stock250.000 On Order Expected 23-Oct-26 Metal Film Resistors - Through Hole .6w 10Kohms 1% | 215.000In Stock250.000 On Order Expected 23-Oct-26 | MBx/SMA - Professional | 10 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C1001FCT00 TTI: MBB02070C1001FCT00 Vishay / Beyschlag Availability: 285.000In StockMetal Film Resistors - Through Hole .6w 1Kohms 1% | 285.000In Stock | MBx/SMA - Professional | 1 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C1002FC100 TTI: MBB02070C1002FC100 Vishay / Beyschlag Availability: 3.000In Stock10.000 On Order Expected 20-Aug-26 Metal Film Resistors - Through Hole .6w 10Kohms 1% | 3.000In Stock10.000 On Order Expected 20-Aug-26 | MBx/SMA - Professional | 10 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C1004FC100 TTI: MBB02070C1004FC100 Vishay / Beyschlag Availability: 38.000In StockMetal Film Resistors - Through Hole .6w 1Mohms 1% | 38.000In Stock | MBx/SMA - Professional | 1 MOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C1009FCT00 TTI: MBB02070C1009FCT00 Vishay / Beyschlag Availability: 30.000In Stock40.000 On Order Expected 05-Oct-26 Metal Film Resistors - Through Hole .6w 10ohms 1% | 30.000In Stock40.000 On Order Expected 05-Oct-26 | MBx/SMA - Professional | 10 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C2201FC100 TTI: MBB02070C2201FC100 Vishay / Beyschlag Availability: 3.000In Stock10.000 On Order Expected 05-Oct-26 Metal Film Resistors - Through Hole .6w 2.2Kohms 1% | 3.000In Stock10.000 On Order Expected 05-Oct-26 | MBx/SMA - Professional | 2.2 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C1501FC100 TTI: MBB02070C1501FC100 Vishay / Beyschlag Availability: 8.000In StockMetal Film Resistors - Through Hole .6w 1.5Kohms 1% | 8.000In Stock | MBx/SMA - Professional | 1.5 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C1200FC100 TTI: MBB02070C1200FC100 Vishay / Beyschlag Availability: 55.000In StockMetal Film Resistors - Through Hole .6w 120ohms 1% | 55.000In Stock | MBx/SMA - Professional | 120 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C4701FC100 TTI: MBB02070C4701FC100 Vishay / Beyschlag Availability: 2.000In Stock10.000 On Order Expected 11-Dec-26 Metal Film Resistors - Through Hole .6w 4.7Kohms 1% | 2.000In Stock10.000 On Order Expected 11-Dec-26 | MBx/SMA - Professional | 4.7 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C1001FC100 TTI: MBB02070C1001FC100 Vishay / Beyschlag Availability: 63.000In StockMetal Film Resistors - Through Hole .6w 1Kohms 1% | 63.000In Stock | MBx/SMA - Professional | 1 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C5601FCT00 TTI: MBB02070C5601FCT00 Vishay / Beyschlag Availability: 75.000In StockMetal Film Resistors - Through Hole .6w 5.6Kohms 1% | 75.000In Stock | MBx/SMA - Professional | 5.6 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C4702FC100 TTI: MBB02070C4702FC100 Vishay / Beyschlag Availability: 8.000In StockMetal Film Resistors - Through Hole .6w 47Kohms 1% | 8.000In Stock | MBx/SMA - Professional | 47 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C1004FCT00 TTI: MBB02070C1004FCT00 Vishay / Beyschlag Availability: 10.000In Stock30.000 On Order Expected 20-Nov-26 Metal Film Resistors - Through Hole .6w 1Mohms 1% | 10.000In Stock30.000 On Order Expected 20-Nov-26 | MBx/SMA - Professional | 1 MOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBA02040C1002FCT00 TTI: MBA02040C1002FCT00 Vishay / Beyschlag Availability: 5.000In StockMetal Film Resistors - Through Hole .4watt 10Kohms 1% | 5.000In Stock | MBA - Professional | 10 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C2701FCT00 TTI: MBB02070C2701FCT00 Vishay / Beyschlag Availability: 65.000In StockMetal Film Resistors - Through Hole .6w 2.7Kohms 1% | 65.000In Stock | MBx/SMA - Professional | 2.7 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C2002FCT00 TTI: MBB02070C2002FCT00 Vishay / Beyschlag Availability: 25.000In StockMetal Film Resistors - Through Hole .6w 20Kohms 1% | 25.000In Stock | MBx/SMA - Professional | 20 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C3302FCT00 TTI: MBB02070C3302FCT00 Vishay / Beyschlag Availability: 5.000In Stock30.000 On Order Expected 13-Nov-26 Metal Film Resistors - Through Hole 0.6W 33Kohm 1% 50ppm | 5.000In Stock30.000 On Order Expected 13-Nov-26 | MBx/SMA - Professional | 33 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | |||
Mfr: MBB02070C1008FC100 TTI: MBB02070C1008FC100 Vishay / Beyschlag Availability: 3.000In StockMetal Film Resistors - Through Hole .6w 1ohms 1% | 3.000In Stock | MBx/SMA - Professional | 1 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | |||
Mfr: MBB02070C1808FCT00 TTI: MBB02070C1808FCT00 Vishay / Beyschlag Availability: 30.000In StockMetal Film Resistors - Through Hole 0.6W 1.8ohm 1% 50ppm | 30.000In Stock | MBx/SMA - Professional | 1.8 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | |||
Mfr: MBB02070C4751FC100 TTI: MBB02070C4751FC100 Vishay / Beyschlag Availability: 37.000In StockMetal Film Resistors - Through Hole .6w 4.75Kohms 1% | 37.000In Stock | MBx/SMA - Professional | 4.75 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C2701FC100 TTI: MBB02070C2701FC100 Vishay / Beyschlag Availability: 16.000In StockMetal Film Resistors - Through Hole .6w 2.7Kohms 1% | 16.000In Stock | MBx/SMA - Professional | 2.7 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C6812FC100 TTI: MBB02070C6812FC100 Vishay / Beyschlag Availability: 16.000In StockMetal Film Resistors - Through Hole .6w 68.1Kohms 1% | 16.000In Stock | MBx/SMA - Professional | 68.1 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C2703FCT00 TTI: MBB02070C2703FCT00 Vishay / Beyschlag Availability: 10.000In StockMetal Film Resistors - Through Hole .6w 270Kohms 1% | 10.000In Stock | MBx/SMA - Professional | 270 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | ||
Mfr: MBB02070C1005FCT00 TTI: MBB02070C1005FCT00 Vishay / Beyschlag Availability: 50.000In StockMetal Film Resistors - Through Hole .6w 10Mohms 1% | 50.000In Stock | MBx/SMA - Professional | 10 MOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor | |||
Mfr: MBB02070C6801FCT00 TTI: MBB02070C6801FCT00 Vishay / Beyschlag Availability: 15.000In StockMetal Film Resistors - Through Hole .6w 6.8Kohms 1% | 15.000In Stock | MBx/SMA - Professional | 6.8 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Metal Film Leaded Resistors | Professional Metal Film Leaded Resistor |