PA16S - Vishay / Sfernice - Potentiometers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Vishay | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 79.7 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16S | Box | ||||||||||
0In Stock | Vishay | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 79.7 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | PA16S | Box | ||||||||||
0In Stock | Vishay | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Audio | 250 mW (1/4 W) | 15.8 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | PA16S | Box |