Vishay / Siliconix - JFETs
315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SST200A-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs Low Volt | Not Available Online | Si | SMD/SMT | SOT-323 | N-Channel | Single | - 25 V | 2 A | 150 mW | Reel | SST200A-E3 | ||||||||||
Not Available Online | Si | Stud | TO-52 | N-Channel | Single | - 25 V | - 4 V | 30 mA | 10 Ohms | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | Single | - 40 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | Through Hole | TO-71 | P-Channel | Dual | - 40 V | Bulk | ||||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AF | P-Channel | Single | - 25 V | Bulk | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 40 V | 9 V | - 4 mA | - 55 C | + 150 C | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | P-Channel | Single | 40 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 30 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 25 V | - 55 C | + 150 C | |||||||||||||
Mfr: SST441-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs Dual 25V 6mA | Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | Dual | - 35 V | 15 mA | 500 mW (1/2 W) | Reel | SST441-E3 | ||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | CAN | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 30 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | N-Channel | Single | - 40 V | - 10 V | 50 mA | 25 Ohms | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 35 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | Tube | ||||||||||||||
Mfr: SST404-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs Dual 58V 3.5mA | Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | Dual | - 40 V | 10 mA | 300 mW | Reel | SST404-E3 | ||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 35 V | Tube | ||||||||||||||
Mfr: 2N5115JAN02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JAN2N5115 | Not Available Online | Si | P-Channel | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | N-Channel | Single | - 50 V | Bulk |