Vishay / Siliconix - JFETs
315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | Tube | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 25 V | - 55 C | + 150 C | CAN | |||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | - 55 C | + 150 C | Reel | |||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 35 V | - 55 C | + 150 C | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 25 V | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 35 V | - 55 C | + 150 C | CAN | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-323 | N-Channel | Single | - 25 V | 2 A | 150 mW | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | - 55 C | + 150 C | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 40 V | 6 V | - 1 mA | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | Through Hole | TO-71 | P-Channel | Dual | - 40 V | Bulk | |||||||||||||
Not Available Online | Si | Through Hole | TO-78 | P-Channel | Dual | - 40 V | Bulk | |||||||||||||
Not Available Online | Si | Through Hole | TO-226AA | P-Channel | Single | - 25 V | Bulk | |||||||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Dual | - 50 V | Bulk | |||||||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Dual | - 50 V | Bulk | |||||||||||||
Not Available Online | Si | Through Hole | TO-72 | N-Channel | Single | - 40 V | ||||||||||||||
Mfr: 2N4857JTXL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTX2N4857 w/Sdr Dp | Not Available Online | Si | N-Channel | |||||||||||||||||
Mfr: 2N4857JTXV02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTXV2N4857 | Not Available Online | Si | N-Channel | |||||||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AC | N-Channel | Single | - 25 V | Bulk | |||||||||||||
Mfr: 2N4860JTXV02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTXV2N4860 | Not Available Online | Si | N-Channel | |||||||||||||||||
Mfr: 2N5115JTX02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JANTX2N5115 | Not Available Online | Si | P-Channel | |||||||||||||||||
Mfr: 2N5545JTXV01 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/430 JANTXV2N5545 | Not Available Online | Si | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Single | - 50 V | - 4 V | 700 uA to 7 mA | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 30 V | - 55 C | + 150 C | Reel | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | P-Channel | Single | 40 V | - 55 C | + 150 C | Reel |