Vishay / Siliconix - JFETs
315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 30 V | - 55 C | + 150 C | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 30 V | - 55 C | + 150 C | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 30 V | - 55 C | + 150 C | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 30 V | - 55 C | + 150 C | CAN | |||||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | N-Channel | Single | - 50 V | Bulk | |||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AF | P-Channel | Single | - 25 V | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 30 V | Tube | |||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AF | N-Channel | Single | - 40 V | Bulk | |||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | N-Channel | Single | - 50 V | Bulk | |||||||||||||
Mfr: 2N4856JTXL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTX2N4856 w/Sdr Dp | Not Available Online | Si | N-Channel | |||||||||||||||||
Mfr: 2N4858JTXV02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTXV2N4858 | Not Available Online | Si | N-Channel | |||||||||||||||||
Mfr: 2N4859JTXL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTX2N4859 w/Sdr Dp | Not Available Online | Si | N-Channel | |||||||||||||||||
Mfr: 2N5114JTXV02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JANXV2N5114 | Not Available Online | Si | P-Channel | |||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 35 V | CAN | |||||||||||||
Not Available Online | Si | SMD/SMT | TO-236 | N-Channel | Single | - 25 V | - 55 C | + 150 C | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | Tube | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 35 V | CAN | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | 30 V | CAN | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | CAN | |||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AC | N-Channel | Single | - 25 V | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | 40 mA | 350 mW | Tube | |||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | 1 A | Tube | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | 30 V | CAN | |||||||||||||
Not Available Online | Si | Through Hole | TO-78 | N-Channel | Single | - 25 V | - 5 V | 7 mA to 40 mA | - 55 C | + 150 C |