Vishay / Siliconix - JFETs
315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | |||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | 50 mA | Tube | |||||||||||||||
Mfr: SST5460-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 55V 1mA | Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 40 V | Reel | SST5460-E3 | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | CAN | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | 10 mA | 350 mW | CAN | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 30 V | Tube | ||||||||||||||
Not Available Online | Si | Through Hole | TO-78 | N-Channel | Single | - 25 V | - 5 V | 7 mA to 40 mA | - 55 C | + 150 C | |||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 35 V | 100 mA | 350 mW | Tube | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 35 V | Tube | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 35 V | 500 mA | 350 mW | Tube | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 40 V | |||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 30 V | Tube | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | Tube | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | 10 mA | 350 mW | Tube | ||||||||||||
Mfr: 2N5114JTVL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JANTXV2N5114 Sdr Dp | Not Available Online | Si | P-Channel | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 35 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 30 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Dual | - 50 V | Bulk | ||||||||||||||
Mfr: 2N4861JTXV02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTXV2N4861 | Not Available Online | Si | N-Channel | ||||||||||||||||||
Mfr: J210-TR1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs TRANS JFET N-CH | Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | Reel | |||||||||||||
Mfr: 2N4857JAN02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JAN2N4857 | Not Available Online | Si | N-Channel | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Single | - 57 V | - 4.5 V | 500 uA to 5 mA | - 55 C | + 150 C | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 30 V | - 55 C | + 150 C | Reel | ||||||||||||
Mfr: J113-TR1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs TRANS JFET N-CH | Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 35 V | Reel | |||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | - 4 V | 4 mA | 150 Ohms | - 55 C | + 150 C |