Vishay / Siliconix - JFETs
315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 30 V | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | |||||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Dual | - 40 V | - 3 V | 5 mA to 30 mA | 100 Ohms | - 55 C | + 150 C | |||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 35 V | - 55 C | + 150 C | CAN | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 35 V | - 55 C | + 150 C | CAN | |||||||||||
Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | Single | - 25 V | - 55 C | + 150 C | ||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AC | N-Channel | Single | - 25 V | Bulk | |||||||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Dual | - 40 V | Bulk | |||||||||||||
Not Available Online | Si | Through Hole | TO-78 | N-Channel | Dual | - 25 V | Bulk | |||||||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Single | - 40 V | - 55 C | + 150 C | Reel | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 40 V | - 55 C | + 150 C | Reel | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | - 55 C | + 150 C | Reel | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | - 55 C | + 150 C | Reel | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | Reel | |||||||||||
Mfr: 2N4858JTX02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTX2N4858 | Not Available Online | Si | N-Channel | |||||||||||||||||
Mfr: 2N5114JTXL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JANTX2N5114 w/Sdr Dp | Not Available Online | Si | P-Channel | |||||||||||||||||
Mfr: 2N5114JTX02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JANTX2N5114 | Not Available Online | Si | P-Channel | |||||||||||||||||
Mfr: 2N4859JAN02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JAN2N4859 | Not Available Online | Si | N-Channel | |||||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | - 55 C | + 150 C | ||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | N-Channel | Single | - 50 V | - 3 V | 3.6 uA | 1.5 kOhms | - 55 C | + 150 C | |||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | - 55 C | + 150 C | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 30 V | - 55 C | + 150 C | CAN | |||||||||||
Not Available Online | Si | SMD/SMT | TO-236 | N-Channel | Single | 25 V | - 25 V | - 55 C | + 150 C | |||||||||||
Not Available Online | Si | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C |