Vishay / Siliconix - JFETs
315 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2N4861JAN02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JAN2N4861 | Not Available Online | Si | N-Channel | |||||||||||||||||
Mfr: 2N4861JTXL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTX2N4861 w/Sdr Dp | Not Available Online | Si | N-Channel | |||||||||||||||||
Mfr: 2N5545JTXL01 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/430 JANTX2N5545 w/Sdr Dp | Not Available Online | Si | ||||||||||||||||||
Mfr: 2N5547JTX01 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/430 JANTX2N5547 | Not Available Online | Si | AEC-Q100 | |||||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | - 3 V | 1 mA | 30 mA | 150 Ohms | - 55 C | + 150 C | ||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | - 6 V | 8 mA | 30 mA | 150 Ohms | - 55 C | + 150 C | ||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | P-Channel | Single | 30 V | - 55 C | + 150 C | CAN | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | |||||||||||
Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | Single | - 40 V | - 55 C | + 150 C | Tube | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 35 V | CAN | |||||||||||||
Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | Dual | - 40 V | 10 mA | 300 mW | Tube | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 25 V | CAN | |||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 30 V | Tube | |||||||||||||
Mfr: J112-TR1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs TRANS JFET N-CH | Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 35 V | Reel | ||||||||||||
Not Available Online | Si | Through Hole | TO-226AA | P-Channel | Single | 30 V | - 55 C | + 150 C | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | - 55 C | + 150 C | ||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | N-Channel | Single | - 40 V | - 6 V | 20 mA | 40 Ohms | - 55 C | + 150 C | |||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Single | - 50 V | - 4 V | 700 uA to 7 mA | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | P-Channel | Single | 40 V | - 55 C | + 150 C | Reel | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | - 55 C | + 150 C | Reel | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | P-Channel | Single | 30 V | - 55 C | + 150 C | Reel | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | 30 V | CAN | |||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | Tube | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | - 55 C | + 150 C | CAN |