• Transistors
  • MOSFETs

Vishay / Siliconix - MOSFETs

4.357 Results
4.357 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: SI4435FDY-T1-GE3
TTI: SI4435FDY-T1-GE3
Vishay / Siliconix
Availability:

12.500In Stock

MOSFETs -30V Vds 20V Vgs SO-8

12.500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
30 V
12.6 A
30 mOhms
20 V
2.2 V
13.5 nC
- 55 C
+ 150 C
4.8 W
Enhancement
Reel
Datasheet
Mfr: SI2319DDS-T1-GE3
TTI: SI2319DDS-T1-GE3
Vishay / Siliconix
Availability:

24.000In Stock

MOSFETs -40V Vds 20V Vgs SOT-23

24.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
40 V
3.6 A
75 mOhms
20 V
1 V
12.5 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
Datasheet
Mfr: SI4403DDY-T1-GE3
TTI: SI4403DDY-T1-GE3
Vishay / Siliconix
Availability:

22.500In Stock

MOSFETs -20V Vds 8V Vgs SO-8

22.500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
20 V
15.4 A
14 mOhms
8 V
1 V
66 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: SI9634DY-T1-GE3
TTI: SI9634DY-T1-GE3
Vishay / Siliconix
Availability:

17.500In Stock

MOSFETs N-CH DUAL 60V SO-8

17.500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8
1 Channel
60 V
8 A
29 mOhms
20 V
3 V
11 nC
- 55 C
+ 150 C
3.6 W
Enhancement
Reel
Datasheet
Mfr: SI4848ADY-T1-GE3
TTI: SI4848ADY-T1-GE3
Vishay / Siliconix
Availability:

5.000In Stock

MOSFETs 150V Vds 20V Vgs SO-8

5.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
150 V
5.5 A
133 mOhms
20 V
4 V
4.4 nC
- 55 C
+ 150 C
5 mW
Enhancement
Reel
Datasheet
Mfr: SIR184DP-T1-RE3
TTI: SIR184DP-T1-RE3
Vishay / Siliconix
Availability:

3.000In Stock

MOSFETs 60V Vds 20V Vgs PowerPAK SO-8

3.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
60 V
73 A
4.7 mOhms
20 V
2 V
21 nC
- 55 C
+ 150 C
62.5 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SUD40N08-16-E3
TTI: SUD40N08-16-E3
Vishay / Siliconix
Availability:

2.000In Stock

10.000 On Order
Expected 22-Oct-27
MOSFETs 80V 40A 100W

2.000In Stock

10.000 On Order
Expected 22-Oct-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
80 V
40 A
16 mOhms
20 V
2 V
42 nC
- 55 C
+ 175 C
136 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIR580DP-T1-RE3
TTI: SIR580DP-T1-RE3
Vishay / Siliconix
Availability:

270.000In Stock

165.000 On Order
Expected 03-Nov-27
MOSFETs N-CH SINGLE 80V PPAK SO-8

270.000In Stock

165.000 On Order
Expected 03-Nov-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8-8
N-Channel
1 Channel
80 V
146 A
3.2 mOhms
20 V
4 V
76 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI4425FDY-T1-GE3
TTI: SI4425FDY-T1-GE3
Vishay / Siliconix
Availability:

15.000In Stock

15.000 On Order
Expected
MOSFETs P-CH SINGLE -30V SO-8

15.000In Stock

15.000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
30 V
18.3 A
9.5 mOhms
- 20 V, 16 V
2.2 V
27 nC
- 55 C
+ 150 C
4.8 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI4401FDY-T1-GE3
TTI: SI4401FDY-T1-GE3
Vishay / Siliconix
Availability:

42.500In Stock

27.500 On Order
Expected 10-Mar-27
MOSFETs -40V Vds 20V Vgs SO-8

42.500In Stock

27.500 On Order
Expected 10-Mar-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
40 V
14 A
14.2 mOhms
20 V
1 V
66 nC
- 55 C
+ 150 C
3.2 W
Enhancement
Reel
Datasheet
Mfr: SIHG73N60E-GE3
TTI: SIHG73N60E-GE3
Vishay / Siliconix
Availability:

1.600In Stock

MOSFETs 600V Vds 30V Vgs TO-247AC

1.600In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
73 A
39 mOhms
30 V
4 V
241 nC
- 55 C
+ 150 C
520 W
Enhancement
Tube
Datasheet
Mfr: SIHG47N60E-GE3
TTI: SIHG47N60E-GE3
Vishay / Siliconix
Availability:

1.500In Stock

MOSFETs 600V Vds 30V Vgs TO-247AC

1.500In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
47 A
64 mOhms
30 V
4 V
148 nC
- 55 C
+ 150 C
357 W
Enhancement
Tube
Datasheet
Mfr: SIR186LDP-T1-RE3
TTI: SIR186LDP-T1-RE3
Vishay / Siliconix
Availability:

6.000In Stock

6.000 On Order
Expected 11-Jan-27
MOSFETs N-CH SINGLE 60V PPAK SO-8

6.000In Stock

6.000 On Order
Expected 11-Jan-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
60 V
80.3 A
4.4 mOhms
20 V
2.5 V
31.5 nC
- 55 C
+ 150 C
57 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI8824EDB-T2-E1
TTI: SI8824EDB-T2-E1
Vishay / Siliconix
Availability:

12.000In Stock

MOSFETs 20V Vds 5V Vgs MICRO FOOT 0.8 x 0.8

12.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
MicroFoot-4
N-Channel
1 Channel
20 V
2.9 A
60 mOhms
5 V
350 mV
6 nC
- 55 C
+ 150 C
900 mW
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIHB12N60ET1-GE3
TTI: SIHB12N60ET1-GE3
Vishay / Siliconix
Availability:

3.200In Stock

2.400 On Order
Expected 12-Mar-27
MOSFETs N-Channel 600V

3.200In Stock

2.400 On Order
Expected 12-Mar-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
12 A
380 mOhms
30 V
4 V
29 nC
- 55 C
+ 150 C
147 W
Enhancement
Reel
Datasheet
Mfr: SUM110P08-11L-E3
TTI: SUM110P08-11L-E3
Vishay / Siliconix
Availability:

5.600In Stock

MOSFETs 80V 110A 375W

5.600In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
80 V
110 A
11.2 mOhms
20 V
1 V
180 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIR622DP-T1-RE3
TTI: SIR622DP-T1-RE3
Vishay / Siliconix
Availability:

6.000In Stock

MOSFETs 150V Vds; 20V Vgs PowerPAK SO-8

6.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
150 V
51.6 A
17.7 mOhms
20 V
2.5 V
41 nC
- 55 C
+ 150 C
104 W
Enhancement
ThunderFET, PowerPAK
Reel
Datasheet
Mfr: SUM60020E-GE3
TTI: SUM60020E-GE3
Vishay / Siliconix
Availability:

800In Stock

MOSFETs N-CH SINGLE 80V TO263

800In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-4
N-Channel
1 Channel
80 V
150 A
2.47 mOhms
20 V
2 V
151.2 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SISS26LDN-T1-GE3
TTI: SISS26LDN-T1-GE3
Vishay / Siliconix
Availability:

6.000In Stock

MOSFETs Nch 60V Vds 20V Vgs PowerPAK 1212-8S

6.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8S
N-Channel
1 Channel
60 V
81.2 A
4.3 mOhms
20 V
1 V
48 nC
- 55 C
+ 150 C
57 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SI7252ADP-T1-GE3
TTI: SI7252ADP-T1-GE3
Vishay / Siliconix
Availability:

3.000In Stock

MOSFETs N-CH DUAL 100V PPAK SO-8

3.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
2 Channel
100 V
28.7 A
18.6 mOhms
20 V
4 V
17.4 nC
- 55 C
+ 150 C
33.8 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SISH892BDN-T1-GE3
TTI: SISH892BDN-T1-GE3
Vishay / Siliconix
Availability:

9.000In Stock

MOSFETs N-CH SINGLE 100V PPAK1212-8SH

9.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
100 V
20 A
30.4 mOhms
20 V
2.4 V
17.4 nC
- 55 C
+ 150 C
29 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SQ2364EES-T1/GE3
TTI: SQ2364EES-T1/GE3
Vishay / Siliconix
Availability:

75.000In Stock

MOSFETs N-CH SINGLE 60V SOT-23

75.000In Stock

Please adjust quantity to Min / Mult value
Si
TrenchFET
Reel
Datasheet
Mfr: SQM90142E/GE3
TTI: SQM90142E/GE3
Vishay / Siliconix
Availability:

1.600In Stock

2.400 On Order
Expected 14-Jan-27
MOSFETs N-CH SINGLE 200V TO-263

1.600In Stock

2.400 On Order
Expected 14-Jan-27
Please adjust quantity to Min / Mult value
Si
TrenchFET
Reel
Datasheet
Mfr: SQ2309ES-T1/GE3
TTI: SQ2309ES-T1/GE3
Vishay / Siliconix
Availability:

201.000In Stock

End of Life
MOSFETs P-CH SINGLE -60V TO236

201.000In Stock

Call
or
View Details
Si
Reel
Datasheet
Mfr: SQJ459EP-T1/GE3
TTI: SQJ459EP-T1/GE3
Vishay / Siliconix
Availability:

12.000In Stock

MOSFETs P-CH SGLE -60V PPK-SO8L AECQ

12.000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
  • 1
  • 2
  • 3
  • 4