Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIR5808DP-T1-RE3 TTI: SIR5808DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK SO-8 | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 66.8 A | 7.35 mOhms | 20 V | 4 V | 11.8 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBC40PBF | |||||
Mfr: SIR5607DP-T1-UE3 TTI: SIR5607DP-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -40V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 60 V | 90.9 A | 7 mOhms | 20 V | 2.6 V | 74 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 100 V | 55.9 A | 10.5 mOhms | 20 V | 4 V | 14.8 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | ||||||
Mfr: SISH107DN-T1-GE3 TTI: SISH107DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -30V PPAK1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-8 | P-Channel | 1 Channel | 30 V | 34.4 A | 14 mOhms | 25 V | 2.5 V | 27.2 nC | - 55 C | + 150 C | 26.5 W | Enhancement | Reel | |||||
Mfr: IRFRC20TRLPBF-BE3 TTI: IRFRC20TRLPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 600V DPAK TO-252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 2 A | 4.4 Ohms | 20 V | 4 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFRC20TRLPBF | ||||
Mfr: SIHG105N60EF-GE3 TTI: SIHG105N60EF-GE3 Vishay / Siliconix MOSFETs EF Series Pwr MOSFET w/Fast Body Diode | 0In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 29 A | 102 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | ||||||
Mfr: SUP40N25-60-E3 TTI: SUP40N25-60-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 250V 40A 300W 60mohm @ 10V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 40 A | 49 mOhms | 30 V | 2 V | 140 nC | - 55 C | + 175 C | 300 W | Enhancement | Tube | |||||
Mfr: SIHU2N80AE-GE3 TTI: SIHU2N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 800V TO-251 | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 800 V | 2.9 A | 2.5 Ohms | 30 V | 4 V | 7 nC | - 55 C | + 155 C | 62.5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 6 A | 34 mOhms | 12 V | 1.5 V | 10 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2399DS-T1-GE3 | |||||
Mfr: SISS72DN-T1-BE3 TTI: SISS72DN-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 150V PPK 1212 8S | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 150 V | 25.5 A | 0.042 Ohms | 20 V | 20 V | 10.85 nC | - 55 C | + 150 C | 65.8 W | Enhancement | Reel | |||||
Mfr: SISS5112DN-T1-GE3 TTI: SISS5112DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 100-V (D-S) MOSFET | 0In Stock | Si | SMD/SMT | PowerPak-8 | N-Channel | 1 Channel | 100 V | 40.7 A | 14.9 mOhms | 20 V | 4 V | 10.6 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | |||||
Mfr: SI3129DV-T1-GE3 TTI: SI3129DV-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -80V TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 80 V | 5.4 A | 82.7 mOhms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUM70042M-GE3 TTI: SUM70042M-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 100 V (D-S) MOSFET PowerPAK SO-8, 2.5 mohm a. 10V 2.3 mohm a. 7.5V | 0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 100 V | 150 A | 3.83 mOhms | 20 V | 3.8 V | 84 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SIRS4300DP-T1-RE3 TTI: SIRS4300DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO-8S | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8S | N-Channel | 1 Channel | 30 V | 680 A | 400 uOhms | - 16 V, 20 V | 2.2 V | 180 nC | - 55 C | + 150 C | 278 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS5208DN-T1-GE3 TTI: SISS5208DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 20V Vds +8 / -7 Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8S | N-Channel | 1 Channel | 20 V | 172 A | 1.3 mOhms | - 7 V, 8 V | 1.3 V | 45 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | |||||
Mfr: SIHP28N65EF-GE3 TTI: SIHP28N65EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 28 A | 117 mOhms | 30 V | 2 V | 146 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SIS106DN-T1-GE3 TTI: SIS106DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 60 V | 16 A | 18.5 mOhms | 20 V | 2 V | 13.5 nC | - 55 C | + 150 C | 24 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8S-8 | P-Channel | 1 Channel | 30 V | 60 A | 4.6 mOhms | 25 V | 2.5 V | 74 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
0In Stock | Si | SMD/SMT | SC-89-6 | N-Channel | 2 Channel | 30 V | 610 mA | 540 mOhms | 8 V | 400 mV | 2 nC | - 55 C | + 150 C | 220 mW | Enhancement | Reel | ||||||
Mfr: SISS76LDN-T1-GE3 TTI: SISS76LDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 70V PPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 70 V | 67.4 A | 5.2 mOhms | 12 V | 1.6 V | 22.3 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SIS822DNT-T1-GE3 TTI: SIS822DNT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | TrenchFET, PowerPAK | Reel | ||||||||||||||||||
Mfr: SI5448DU-T1-GE3 TTI: SI5448DU-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel | 1 Channel | 40 V | 25 A | 6.46 mOhms | - 16 V, 20 V | 1 V | 40 nC | - 55 C | + 150 C | 31 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 150 A | 12.4 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel |