Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHP24N80AEF-GE3 TTI: SIHP24N80AEF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 800V TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 20 A | 170 mOhms | 30 V | 4 V | 60 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | |||||
Mfr: SUM40014M-GE3 TTI: SUM40014M-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 40V TO-263 | 0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 40 V | 200 A | 990 uOhms | 20 V | 2.4 V | 182 nC | - 55 C | + 175 C | 375 W | Enhancement | ThunderFET | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 7.6 A | 29 mOhms | 20 V | 2.5 V | 11.4 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2369DS-T1-GE3 | |||||
Mfr: SI1480BDH-T1-GE3 TTI: SI1480BDH-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 80 V (D-S) MOSFET PowerPAK SO-8, 1.8 mohm a. 10V 1.7 mohm a. 7.5V | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 100 V | 2.38 A | 212 mOhms | 20 V | 3 V | 3.9 nC | - 55 C | + 150 C | 2.6 W | Enhancement | Reel | |||||
Mfr: SI5458DU-T1-GE3 TTI: SI5458DU-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel | 1 Channel | 30 V | 6 A | 41 mOhms | 20 V | 1.2 V | 9 nC | - 55 C | + 150 C | 10.4 W | Enhancement | TrenchFET | Reel | SI5458DU-GE3 | |||
Mfr: SIHA15N65E-GE3 TTI: SIHA15N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 15 A | 280 mOhms | 30 V | 4 V | 96 nC | - 55 C | + 150 C | 34 W | Enhancement | Tube | |||||
Mfr: SUP70060E-GE3 TTI: SUP70060E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 131 A | 4.8 mOhms | 20 V | 2 V | 81 nC | - 55 C | + 175 C | 200 W | Enhancement | ThunderFET | Bulk | ||||
Mfr: SIHP20N50E-GE3 TTI: SIHP20N50E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 19 A | 184 mOhms | 30 V | 4 V | 46 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Mfr: SIHU6N65E-GE3 TTI: SIHU6N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs IPAK (TO-251) | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 650 V | 7 A | 600 mOhms | 30 V | 4 V | 24 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | |||||
Mfr: SIRA84DP-T1-GE3 TTI: SIRA84DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 4.6 mOhms | - 16 V, 20 V | 2.4 V | 25 nC | - 55 C | + 150 C | 34.7 W | TrenchFET, PowerPAK | Reel | |||||
0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 21 A | 197 mOhms | 30 V | 5 V | 37 nC | - 55 C | + 150 C | 35 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 93.6 A | 4 mOhms | 20 V | 4 V | 54 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SIHFBE30STRL-GE3 TTI: SIHFBE30STRL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 800V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHFBF30S-GE3 TTI: SIHFBF30S-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 900V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHP35N60EF-GE3 TTI: SIHP35N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 32 A | 97 mOhms | 30 V | 2 V | 134 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 59.6 A | 7.4 mOhms | 20 V | 2 V | 44 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SIRA14BDP-T1-GE3 TTI: SIRA14BDP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds; 20/-16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 21 A | 5.38 mOhms | - 16 V, 20 V | 1.1 V | 22 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | |||||
Mfr: SIRA28BDP-T1-GE3 TTI: SIRA28BDP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds; 20/-16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 38 A | 7.5 mOhms | - 16 V, 20 V | 1.2 V | 14 nC | - 55 C | + 150 C | 17 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 8 A | 391 mOhms | 30 V | 4 V | 28 nC | - 55 C | + 150 C | 78 W | Enhancement | Bulk | ||||||
Mfr: SISHA10DN-T1-GE3 TTI: SISHA10DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 30 A | 3.7 mOhms | - 16 V, 20 V | 1.1 V | 34 nC | - 55 C | + 150 C | 39 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SUP60020E-GE3 TTI: SUP60020E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 80V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 150 A | 2.8 mOhms | 20 V | 2 V | 151.2 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Bulk | ||||
Mfr: SIHF12N60E-E3 TTI: SIHF12N60E-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 12 A | 380 mOhms | 30 V | 4 V | 29 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | |||||
Mfr: IRFI9610GPBF TTI: IRFI9610GPBF Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -200V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | Tube | |||||||||||||||||
Mfr: IRFIBC40GLCPBF TTI: IRFIBC40GLCPBF Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SI7434ADP-T1-RE3 TTI: SI7434ADP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 250V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 250 V | 3.7 A | 150 mOhms | 20 V | 4 V | 16.5 nC | - 55 C | + 150 C | 54.3 W | Enhancement | PowerPAK | Reel |