Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI2319CDS-T1-BE3 TTI: SI2319CDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 40V (D-S | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 4.4 A | 77 mOhms | 20 V | 1.2 V | 21 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2319CDS-T1-GE3 | |||
Mfr: SIR4411DP-T1-GE3 TTI: SIR4411DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -40V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 40 V | 48.3 A | 11 mOhms | 20 V | 2.3 V | 79 nC | - 55 C | + 150 C | 56.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIRA60DP-T1-UE3 TTI: SIRA60DP-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 30 V (D-S) MOSFET 150 C 0.94 m 10V 1.35 m 4.5V | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 30 V | 100 A | 940 uOhms | - 16 V, 20 V | 2.2 V | 83 nC | - 55 C | + 150 C | 57 W | Enhancement | Reel | |||||
Mfr: SIHP7N60E-GE3 TTI: SIHP7N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 609 V | 7 A | 600 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | SIHP7N60E-BE3 | ||||
Mfr: SI4554DY-T1-GE3 TTI: SI4554DY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -40V Vds 20V Vgs SO-8 N&P PAIR | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel, P-Channel | 2 Channel | 40 V | 8 A | 24 mOhms, 27 mOhms | 20 V | 1 V, 1.2 V | 13.3 nC, 41.5 nC | - 55 C | + 150 C | 3.1 W, 3.2 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 257 V | 200 mA | 2.2 Ohms | 20 V | 1.65 V | 4.87 nC | - 55 C | + 150 C | 360 mW | Enhancement | TrenchFET | Reel | TN2404K-GE3 | ||||
Mfr: SIHP22N65E-GE3 TTI: SIHP22N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 22 A | 180 mOhms | 30 V | 4 V | 73 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SIDR610DP-T1-GE3 TTI: SIDR610DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds -/+20V Vgs PowerPAK SO-8DC | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 200 V | 39.6 A | 31.9 mOhms | 20 V | 2 V | 38 nC | - 55 C | + 150 C | 125 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHF520STRL-GE3 TTI: SIHF520STRL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 9.2 A | 270 mOhms | 20 V | 2 V | 16 nC | - 55 C | + 175 C | 60 W | Enhancement | Reel | |||||
Mfr: SI5458DU-T1-GE3 TTI: SI5458DU-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel | 1 Channel | 30 V | 6 A | 41 mOhms | 20 V | 1.2 V | 9 nC | - 55 C | + 150 C | 10.4 W | Enhancement | TrenchFET | Reel | SI5458DU-GE3 | |||
Mfr: SIHA15N65E-GE3 TTI: SIHA15N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 15 A | 280 mOhms | 30 V | 4 V | 96 nC | - 55 C | + 150 C | 34 W | Enhancement | Tube | |||||
Mfr: SUP70060E-GE3 TTI: SUP70060E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 131 A | 4.8 mOhms | 20 V | 2 V | 81 nC | - 55 C | + 175 C | 200 W | Enhancement | ThunderFET | Bulk | ||||
Mfr: SIHP20N50E-GE3 TTI: SIHP20N50E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 19 A | 184 mOhms | 30 V | 4 V | 46 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Mfr: SIHU6N65E-GE3 TTI: SIHU6N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs IPAK (TO-251) | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 650 V | 7 A | 600 mOhms | 30 V | 4 V | 24 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | |||||
Mfr: SIRA84DP-T1-GE3 TTI: SIRA84DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 4.6 mOhms | - 16 V, 20 V | 2.4 V | 25 nC | - 55 C | + 150 C | 34.7 W | TrenchFET, PowerPAK | Reel | |||||
0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 21 A | 197 mOhms | 30 V | 5 V | 37 nC | - 55 C | + 150 C | 35 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 93.6 A | 4 mOhms | 20 V | 4 V | 54 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SIHFBE30STRL-GE3 TTI: SIHFBE30STRL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 800V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHFBF30S-GE3 TTI: SIHFBF30S-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 900V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHP35N60EF-GE3 TTI: SIHP35N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 32 A | 97 mOhms | 30 V | 2 V | 134 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 59.6 A | 7.4 mOhms | 20 V | 2 V | 44 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SIRA14BDP-T1-GE3 TTI: SIRA14BDP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds; 20/-16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 21 A | 5.38 mOhms | - 16 V, 20 V | 1.1 V | 22 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | |||||
Mfr: SIRA28BDP-T1-GE3 TTI: SIRA28BDP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds; 20/-16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 38 A | 7.5 mOhms | - 16 V, 20 V | 1.2 V | 14 nC | - 55 C | + 150 C | 17 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 8 A | 391 mOhms | 30 V | 4 V | 28 nC | - 55 C | + 150 C | 78 W | Enhancement | Bulk | ||||||
Mfr: SISHA10DN-T1-GE3 TTI: SISHA10DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 30 A | 3.7 mOhms | - 16 V, 20 V | 1.1 V | 34 nC | - 55 C | + 150 C | 39 W | Enhancement | PowerPAK | Reel |