Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 16.3 A | 250 mOhms | 30 V | 4 V | 71 nC | - 55 C | + 150 C | 179 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 32.7 mOhms | 12 V | 1.5 V | 21 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Reel | SI3407DV-T1-GE3 | |||||
Mfr: SIB4316EDK-T1-GE3 TTI: SIB4316EDK-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SC75 | 0In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 57 mOhms | 12 V | 1.4 V | 7.5 nC | - 55 C | + 150 C | 1.9 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 41 nC | - 55 C | + 155 C | 179 W | Enhancement | Reel | ||||||
Mfr: SIRS4401DP-T1-GE3 TTI: SIRS4401DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-Channel 40 V (D-S) MOSFET PowerPAK SO-8, 2.2 mohm a. 10V, 2.9 mohm a. 4.5V | 0In Stock | Si | SMD/SMT | PowerPAK SO-8S | P-Channel | 1 Channel | 40 V | 198 A | 2.2 mOhms | 20 V | 2.3 V | 392 nC | - 55 C | + 150 C | 132 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 10 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 620 V | 6 A | 900 mOhms | 30 V | 4 V | 17 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | ||||||
Mfr: SIR626LDP-T1-UE3 TTI: SIR626LDP-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 60V PPAKSO8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 186 A | 1.5 mOhms | 20 V | 2.5 V | 89 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS176LDN-T1-UE3 TTI: SISS176LDN-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 70V PPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 70 V | 42.3 A | 10.9 mOhms | 12 V | 1.6 V | 12.6 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUP50010EL-GE3 TTI: SUP50010EL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 150A 375W TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 150 A | 1.73 mOhms | 20 V | 2.5 V | 192 nC | - 55 C | + 175 C | 375 W | Enhancement | Tube | |||||
Mfr: SISS516DN-T1-UE3 TTI: SISS516DN-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V PPK 1212 8S | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 100 V | 59 A | 0.009 Ohms | 20 V | 4 V | 18.3 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
Mfr: SIZF4800LDT-T1-GE3 TTI: SIZF4800LDT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH DUAL 80V PPAIR 3X3FS | 0In Stock | Si | SMD/SMT | N-Channel | 2 Channel | 80 V | 36 A | 19 mOhms | 20 V | 2 V | 15 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | ||||||
Mfr: SIHP15N65E-GE3 TTI: SIHP15N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 15 A | 280 mOhms | 30 V | 4 V | 48 nC | - 55 C | + 150 C | 34 W | Enhancement | Tube | |||||
Mfr: SIHW47N60EF-GE3 TTI: SIHW47N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs RECOMMENDED ALT SIHG | 0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 12 A | 380 mOhms | 30 V | 4 V | 35 nC | - 55 C | + 150 C | 156 W | Enhancement | Tube | ||||||
Mfr: SI4062DY-T1-GE3 TTI: SI4062DY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 60 V | 32.1 A | 4.2 mOhms | 20 V | 1.4 V | 40 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIRA84BDP-T1-GE3 TTI: SIRA84BDP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 70 A | 7.1 mOhms | - 16 V, 20 V | 1.2 V | 20.7 nC | - 55 C | + 150 C | 36 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI3483DDV-T1-GE3 TTI: SI3483DDV-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -30V TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 8 A | 31.2 mOhms | - 20 V, 16 V | 2.2 V | 9.5 nC | - 55 C | + 150 C | 3 W | Enhancement | TrenchFET | Reel | SI3483DDV-T1-BE3 | |||
Mfr: SIHA22N60EF-GE3 TTI: SIHA22N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs Nch 600V Vds 30V Vgs TO-220; w/diode | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 19 A | 182 mOhms | 30 V | 2 V | 96 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | |||||
Mfr: SIS126DN-T1-GE3 TTI: SIS126DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 80 V | 45.1 A | 10.2 mOhms | 20 V | 2 V | 21.1 nC | - 55 C | + 150 C | 52 W | Enhancement | PowerPAK | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 21 A | 176 mOhms | 30 V | 4 V | 84 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | SIHP21N60EF-GE3 | |||||
Mfr: SIHG052N60EF-GE3 TTI: SIHG052N60EF-GE3 Vishay / Siliconix MOSFETs EF Series Pwr MOSFET w/Fast Body Diode | 0In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 48 A | 52 mOhms | 30 V | 5 V | 67 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 8 V | 3.5 A | 54 mOhms | 5 V | 350 mV | 4.3 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | |||||
Mfr: SIHFR1N60ATR-GE3 TTI: SIHFR1N60ATR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 1.4 A | 7 Ohms | 30 V | 2 V | 14 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | |||||
Mfr: SIHFU120-GE3 TTI: SIHFU120-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V TO251 | 0In Stock | Si | Through Hole | TO-251-3 | Tube |