Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHF540S-GE3 TTI: SIHF540S-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 28 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | |||||
Mfr: SIHP15N80AE-GE3 TTI: SIHP15N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 800V TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 13 A | 304 mOhms | 30 V | 4 V | 35 nC | - 55 C | + 155 C | 156 W | Enhancement | Reel | |||||
Mfr: SIHB22N65E-GE3 TTI: SIHB22N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 700 V | 22 A | 180 mOhms | 30 V | 4 V | 73 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SISS98DN-T1-BE3 TTI: SISS98DN-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 200V PPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 200 V | 14.1 A | 0.105 Ohms | 20 V | 4 V | 12.1 nC | - 55 C | + 150 C | 57 W | Enhancement | Reel | |||||
Mfr: SIRA18DDP-T1-GE3 TTI: SIRA18DDP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO-8 | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 8 A | 34 mOhms | 20 V | 1 V | 11.5 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Reel | SI3483CDV-T1-GE3 | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 1.45 mOhms | 20 V | 1.2 V | 130 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SUP90330E-GE3 TTI: SUP90330E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 35.8 A | 31.2 mOhms | 20 V | 2 V | 32 nC | - 55 C | + 175 C | 125 W | Enhancement | ThunderFET | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 3.6 A | 68 mOhms | 12 V | 1.5 V | 3 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2300DS-T1-GE3 | |||||
Mfr: SIHB24N80AE-GE3 TTI: SIHB24N80AE-GE3 Vishay / Siliconix MOSFETs N-CHANNEL 800V E Series Pwr MOSFET | 0In Stock | Si | SMD/SMT | TO-263-4 | N-Channel | 1 Channel | 800 V | 21 A | 184 mOhms | 30 V | 4 V | 59 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | |||||
0In Stock | Si | TO-263-3 | Tube | |||||||||||||||||||
Mfr: SIRA14DDP-T1-GE3 TTI: SIRA14DDP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 30 V | 58 A | 5.1 mOhms | - 16 V, 20 V | 2.2 V | 19.4 nC | - 55 C | + 150 C | 31.2 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 21 A | 160 mOhms | 30 V | 4 V | 59 nC | - 55 C | + 150 C | 208 W | Enhancement | Bulk | ||||||
Mfr: SIRA99DP-T1-RE3 TTI: SIRA99DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -30V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | P-Channel | 1 Channel | 30 V | 195 A | 1.7 mOhms | - 20 V, 16 V | 2.5 V | 172.5 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 112 mOhms | 8 V | 1 V | 3.3 nC | - 55 C | + 150 C | 1.6 W | Enhancement | Reel | SI2301CDS-T1-GE3 | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 16.3 A | 250 mOhms | 30 V | 4 V | 71 nC | - 55 C | + 150 C | 179 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 32.7 mOhms | 12 V | 1.5 V | 21 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Reel | SI3407DV-T1-GE3 | |||||
Mfr: SIB4316EDK-T1-GE3 TTI: SIB4316EDK-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SC75 | 0In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 57 mOhms | 12 V | 1.4 V | 7.5 nC | - 55 C | + 150 C | 1.9 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 41 nC | - 55 C | + 155 C | 179 W | Enhancement | Reel | ||||||
Mfr: SIRS4401DP-T1-GE3 TTI: SIRS4401DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-Channel 40 V (D-S) MOSFET PowerPAK SO-8, 2.2 mohm a. 10V, 2.9 mohm a. 4.5V | 0In Stock | Si | SMD/SMT | PowerPAK SO-8S | P-Channel | 1 Channel | 40 V | 198 A | 2.2 mOhms | 20 V | 2.3 V | 392 nC | - 55 C | + 150 C | 132 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 10 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 620 V | 6 A | 900 mOhms | 30 V | 4 V | 17 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | ||||||
Mfr: SIR626LDP-T1-UE3 TTI: SIR626LDP-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 60V PPAKSO8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 186 A | 1.5 mOhms | 20 V | 2.5 V | 89 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS176LDN-T1-UE3 TTI: SISS176LDN-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 70V PPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 70 V | 42.3 A | 10.9 mOhms | 12 V | 1.6 V | 12.6 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUP50010EL-GE3 TTI: SUP50010EL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 150A 375W TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 150 A | 1.73 mOhms | 20 V | 2.5 V | 192 nC | - 55 C | + 175 C | 375 W | Enhancement | Tube |