Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIRA99DP-T1-RE3 TTI: SIRA99DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -30V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | P-Channel | 1 Channel | 30 V | 195 A | 1.7 mOhms | - 20 V, 16 V | 2.5 V | 172.5 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 112 mOhms | 8 V | 1 V | 3.3 nC | - 55 C | + 150 C | 1.6 W | Enhancement | Reel | SI2301CDS-T1-GE3 | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 16.3 A | 250 mOhms | 30 V | 4 V | 71 nC | - 55 C | + 150 C | 179 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 32.7 mOhms | 12 V | 1.5 V | 21 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Reel | SI3407DV-T1-GE3 | |||||
Mfr: SIB4316EDK-T1-GE3 TTI: SIB4316EDK-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SC75 | 0In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 57 mOhms | 12 V | 1.4 V | 7.5 nC | - 55 C | + 150 C | 1.9 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 41 nC | - 55 C | + 155 C | 179 W | Enhancement | Reel | ||||||
Mfr: SIRS4401DP-T1-GE3 TTI: SIRS4401DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-Channel 40 V (D-S) MOSFET PowerPAK SO-8, 2.2 mohm a. 10V, 2.9 mohm a. 4.5V | 0In Stock | Si | SMD/SMT | PowerPAK SO-8S | P-Channel | 1 Channel | 40 V | 198 A | 2.2 mOhms | 20 V | 2.3 V | 392 nC | - 55 C | + 150 C | 132 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 10 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 620 V | 6 A | 900 mOhms | 30 V | 4 V | 17 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | ||||||
Mfr: SIR626LDP-T1-UE3 TTI: SIR626LDP-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 60V PPAKSO8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 186 A | 1.5 mOhms | 20 V | 2.5 V | 89 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS176LDN-T1-UE3 TTI: SISS176LDN-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 70V PPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 70 V | 42.3 A | 10.9 mOhms | 12 V | 1.6 V | 12.6 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUP50010EL-GE3 TTI: SUP50010EL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 150A 375W TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 150 A | 1.73 mOhms | 20 V | 2.5 V | 192 nC | - 55 C | + 175 C | 375 W | Enhancement | Tube | |||||
Mfr: SISS516DN-T1-UE3 TTI: SISS516DN-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V PPK 1212 8S | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 100 V | 59 A | 0.009 Ohms | 20 V | 4 V | 18.3 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
Mfr: SIZF4800LDT-T1-GE3 TTI: SIZF4800LDT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH DUAL 80V PPAIR 3X3FS | 0In Stock | Si | SMD/SMT | N-Channel | 2 Channel | 80 V | 36 A | 19 mOhms | 20 V | 2 V | 15 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 90 A | 12.6 mOhms | 20 V | 2 V | 87 nC | - 55 C | + 175 C | 375 W | Enhancement | Bulk | ||||||
Mfr: SI4413DDY-T1-GE3 TTI: SI4413DDY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-Ch SO-8 30V | 0In Stock | Si | TrenchFET | Reel | ||||||||||||||||||
Mfr: SIS110DN-T1-GE3 TTI: SIS110DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 100 V | 14.2 A | 54 mOhms | 20 V | 2 V | 13 nC | - 55 C | + 150 C | 24 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIS178LDN-T1-GE3 TTI: SIS178LDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 70V PPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 70 V | 45.3 A | 9.5 mOhms | 20 V | 2.5 V | 18.7 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIZ240DT-T1-GE3 TTI: SIZ240DT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs DUAL N-CHANNEL Symm.PowerPAIR 3 x 3 | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3S-8 | N-Channel | 2 Channel | 40 V | 47 A, 48 A | 8 mOhms, 8.4 mOhms | - 16 V, 20 V | 2.4 V | 15.2 nC, 14.2 nC | - 55 C | + 150 C | 33 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 37 A | 16.2 mOhms | 20 V | 2.4 V | 36.5 nC | - 55 C | + 150 C | 44.5 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SI3483CDV-T1-E3 TTI: SI3483CDV-T1-E3 Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 8 A | 34 mOhms | 20 V | 3 V | 33 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | SI3483CDV-E3 | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | ||||||
Mfr: SI3438DV-T1-E3 TTI: SI3438DV-T1-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 40 V | 7.4 A | 35.5 mOhms | 20 V | 1.4 V | 20 nC | - 55 C | + 150 C | 3.5 W | Enhancement | TrenchFET | Reel | SI3438DV-E3 | |||
Mfr: SIR186DP-T1-RE3 TTI: SIR186DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 60 A | 3.7 mOhms | 20 V | 3.6 V | 24.5 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIJH112E-T1-GE3 TTI: SIJH112E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 100V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK 8 x 8 | N-Channel | 1 Channel | 100 V | 225 A | 2.8 mOhms | 20 V | 4 V | 106 nC | - 55 C | + 175 C | 333 W | Enhancement | TrenchFET | Reel |