Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQJA84EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 80V Vds 46A Id AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 80 V | 46 A | 10.2 mOhms | 20 V | 1.5 V | 35 nC | - 55 C | + 175 C | 55 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQJQ910EL-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds Dual N-Ch AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-8x8-4 | N-Channel | 2 Channel | 100 V | 70 A | 8.6 mOhms | 20 V | 2 V | 46 nC | - 55 C | + 175 C | 187 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJB70EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs Dual N-Ch 100V AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 100 V | 11.3 A | 78 mOhms | 20 V | 3 V | 7 nC | - 55 C | + 175 C | 27 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ914EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs Dual 30V Vds 20V Vgs AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 30 V | 30 A | 9.8 mOhms | 20 V | 1.5 V | 15 nC | - 55 C | + 175 C | 27 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ850EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs RECOMMENDED ALT SQJ4 | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8L-4 | N-Channel | 1 Channel | 60 V | 24 A | 19 mOhms | 20 V | 1.5 V | 30 nC | - 55 C | + 175 C | 45 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQM120N10-3M8_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 100V AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 120 A | 3 mOhms | 20 V | 2.5 V | 190 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQM40P10-40L_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-Channel 100V AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 40 A | 33 mOhms | 20 V | 2.5 V | 134 nC | - 55 C | + 175 C | 150 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ422EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs -40V 75A 83W AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 40 V | 75 A | 4.3 Ohms | 20 V | 2.5 V | 100 nC | - 55 C | + 175 C | 83 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQJ422EP-T1_BE3 | ||
Mfr: SQM120P06-07L_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 60 V 120A 375 W AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 120 A | 6.7 mOhms | 20 V | 1.5 V | 180 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQ4410EY-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30V 15A 5W AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 15 A | 9 mOhms | 20 V | 2.5 V | 53 nC | - 55 C | + 175 C | 5 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ4410EY-T1_BE3 | ||
Mfr: SQJQ410EL-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs N Ch 100Vds 20Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-8x8-4 | N-Channel | 1 Channel | 100 V | 135 A | 2.8 mOhms | 20 V | 1.5 V | 150 nC | - 55 C | + 175 C | 136 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJB40EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs Dual N-Ch 40V Vds AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 40 V | 30 A | 6.3 mOhms, 6.3 mOhms | 20 V | 2.5 V | 35 nC | - 55 C | + 175 C | 34 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQJB40EP-T1_BE3 | ||
Mfr: SIHG22N60E-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 600V Vds 30V Vgs TO-247AC | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TSOP-6 | TrenchFET | Reel | SI3443CVD-E3 | ||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 250 V | 11.5 A | 134.2 mOhms | 20 V | 3 V | 10.6 nC | - 55 C | + 150 C | 62 W | Enhancement | TrenchFET | ||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 100 A | 3.3 mOhms | 20 V | 2 V | 60 nC | - 55 C | + 175 C | 107 W | Enhancement | TrenchFET | ||||||
Mfr: SI7110DN-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 20V 21.1A 3.8W 5.3mohm @ 10V | Not Available Online | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 21.1 A | 5.3 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7110DN-GE3 | |||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 2 Channel | 40 V | 30 A | 7.8 mOhms | 20 V | 2.2 V | 52 nC | - 55 C | + 175 C | 62 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 100 A | 3.2 mOhms | 20 V | 2 V | 60 nC | - 55 C | + 175 C | 150 W | Enhancement | TrenchFET | ||||||
Not Available Online | Si | SMD/SMT | PowerPAK-8x8-4 | N-Channel | 1 Channel | 40 V | 375 A | 1.3 mOhms | 20 V | 3.5 V | 69 nC | - 55 C | + 175 C | 325 W | Enhancement | TrenchFET | Reel | |||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 30 V | 3.9 A | 58 mOhms | 12 V | 1.4 V | 12 nC | - 55 C | + 150 C | 1.56 W | Enhancement | TrenchFET | Reel | SI1416EDH-T1-GE3 | ||||
Mfr: SQS110ENW-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 100-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8SLW | N-Channel | 1 Channel | 100 V | 57 A | 13.2 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 175 C | 119 W | Enhancement | ||||||
Mfr: SQJQ114EL-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 100-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 100 V | 136 A | 5.5 mOhms | 20 V | 2.4 V | 102 nC | - 55 C | + 175 C | 277 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 430 A | 0.0004 Ohms | - 8 V, 12 V | 1.5 V | 207 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | PowerPAK-10x12-8 | N-Channel | 1 Channel | 650 V | 28 A | 0.139 Ohms | 20 V | 5 V | 51 nC | - 55 C | + 150 C | 278 W | Enhancement | Reel |