Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQJA68EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 100V Vds +/-20V Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 100 V | 14 A | 76.5 mOhms | 20 V | 1.5 V | 4.7 nC | - 55 C | + 175 C | 45 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 7.5 A | 43 mOhms | 20 V | 2.5 V | 15.5 nC | - 55 C | + 175 C | 4 W | Enhancement | |||||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 2 Channel | 40 V | 123 A | 3.4 mOhms | 20 V | 3.5 V | 37 nC | - 55 C | + 175 C | 93 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 210 A | 5 mOhms | 20 V | 3.5 V | 64 nC | - 55 C | + 175 C | 395 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | PowerPAK 1212-8W-8 | N-Channel | 1 Channel | 40 V | 701 A | 530 uOhms | 20 V | 3.3 V | 288 nC | - 55 C | + 175 C | 600 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 30 V | 7.7 A | 0.031 Ohms | 12 V | 1.2 V | 52 nC | - 55 C | + 150 C | 2.7 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 38 A | 0.04 Ohms | 20 V | 2.5 V | 96 nC | - 55 C | + 175 C | 136 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8SW | N-Channel | 1 Channel | 100 V | 58 A | 0.0074 Ohms | 20 V | 3.5 V | 23.6 nC | - 55 C | + 175 C | 57 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8L | P-Channel | 2 Channel | 30 V | 30 A | 0.017 Ohms | 20 V | 2.5 V | 33 nC | - 55 C | + 175 C | 56 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 167 A | 3.6 mOhms | 20 V | 3.5 V | 45 nC | - 55 C | + 175 C | 191 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SQJQ142ER-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 40 V | 345 A | 1.24 mOhms | 20 V | 3.5 V | 92 nC | - 55 C | + 175 C | 277 W | Enhancement | Reel | |||||
Mfr: SQ2362CES-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 4.3 A | 68 mOhms | 20 V | 2.5 V | 8.1 nC | - 55 C | + 175 C | 3 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 40 V | 6.9 A | 58 mOhms | 20 V | 2.5 V | 8.35 nC | - 55 C | + 175 C | 5 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 60 V | 5.3 A | 95 mOhms | 20 V | 2.5 V | 16.9 nC | - 55 C | + 175 C | 5 W | Enhancement | Reel | ||||||
Mfr: SQ2361CEES-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 60-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.8 A | 170 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 175 C | 2 W | Enhancement | ||||||
0In Stock | Si | SMD/SMT | PowerPAK 8x8L | N-Channel | 1 Channel | 40 V | 575 A | 900 uOhms | 20 V | 3 V | 116 nC | - 55 C | + 175 C | 600 W | TrenchFET | Reel | ||||||
Mfr: SQJQ936EL-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs Automotive Dual N-Channel 40 V (D-S) 175C MOSFET PowerPAK 8 x 8L, 2.3 m a. 10V, 2.7 m a. 4.5V | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 2 Channel | 40 V | 100 A | 2.3 mOhms | 20 V | 2.5 V | 98 nC | - 55 C | + 175 C | 75 W | Enhancement | Reel | |||||
Mfr: SI8806DB-T2-E1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 12V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 12 V | 3.9 A | 47 mOhms | 8 V | 400 mV | 17 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SQA470EEJ-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds; +/-12V Vgs PowerPAK SC-70-6L | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 30 V | 2.25 A | 56 mOhms | 12 V | 600 mV | 5.2 nC | - 55 C | + 175 C | 13.6 W | Enhancement | Reel | |||||
Mfr: SQM40022EM_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs D2PAK (TO-263-7L) | 0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 40 V | 150 A | 1.63 mOhms | 20 V | 2.5 V | 106 nC | - 55 C | + 175 C | 150 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SQD40061EL_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs -40V Vds 20V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 100 A | 7.1 mOhms | 20 V | 2.5 V | 280 nC | - 55 C | + 175 C | 107 W | Enhancement | TrenchFET | Reel | ||||
Not Available Online | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 21 mOhms | 12 V | 600 mV | 22.7 nC | - 55 C | + 175 C | 5 W | Enhancement | Reel | SQ3493EV | |||||
Mfr: SQ3985EV-T1_BE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 20V (D-S) | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 2 Channel | 20 V | 3.9 A | 130 mOhms | 8 V | 1.5 V | 3.1 nC | - 55 C | + 175 C | 3 W | Enhancement | TrenchFET | Reel | SQ3985EV-T1_GE3 | |||
0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 30 V | 6 A | 0.0192 Ohms | - 16 V, 20 V | 2.2 V | 10 nC | - 55 C | + 150 C | 3.3 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 125 A | 0.00288 Ohms | 20 V | 3.5 V | 55 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel |