Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIS128LDN-T1-GE3 TTI: SIS128LDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 80 V | 33.7 A | 20.3 mOhms | 20 V | 1 V | 20 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR681DP-T1-RE3 TTI: SIR681DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -80V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | P-Channel | 1 Channel | 80 V | 71.9 A | 11.2 mOhms | 20 V | 2.6 V | 31.7 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHFR420A-GE3 TTI: SIHFR420A-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 3.3 A | 3 Ohms | 30 V | 2 V | 17 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | |||||
Mfr: SIHFL110TR-GE3 TTI: SIHFL110TR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs SOT-223 | 0In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 20 V | 2 V | 8.3 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | SIHFL110TR-BE3 | ||||
Mfr: SI7454FDP-T1-RE3 TTI: SI7454FDP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 23.5 A | 29.5 mOhms | 20 V | 2.4 V | 17.4 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4056ADY-T1-GE3 TTI: SI4056ADY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 100 V | 8.3 A | 29.2 mOhms | 20 V | 2.5 V | 19.2 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHF6N65E-GE3 TTI: SIHF6N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 7 A | 600 mOhms | 30 V | 4 V | 24 nC | - 55 C | + 150 C | 31 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 30 V | 12 A | 18 mOhms | 20 V | 1.2 V | 17 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 100 V | 24.7 A | 25.5 mOhms | 20 V | 2.5 V | 19.2 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 4.3 mOhms | - 16 V, 20 V | 1.2 V | 21 nC | - 55 C | + 150 C | 38 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SIR180DP-T1-RE3 TTI: SIR180DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 60 A | 2.05 mOhms | 20 V | 2 V | 87 nC | - 55 C | + 150 C | 83.3 W | Enhancement | Reel | |||||
Mfr: SIDR626DP-T1-GE3 TTI: SIDR626DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8DC | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 60 V | 100 A | 1.7 mOhms | 20 V | 2 V | 68 nC | - 55 C | + 150 C | 125 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR167DP-T1-GE3 TTI: SIR167DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds 25V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 60 A | 4.6 mOhms | 25 V | 2.5 V | 74 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI3453DV-T1-GE3 TTI: SI3453DV-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 3.4 A | 276 mOhms | 20 V | 2.5 V | 6.8 nC | - 55 C | + 150 C | 3 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 60 V | 11.3 A | 19.5 mOhms | 20 V | 2.8 V | 11.1 nC | - 55 C | + 150 C | 4.5 W | Enhancement | Reel | ||||||
Mfr: SI7469ADP-T1-RE3 TTI: SI7469ADP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -80V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 80 V | 46 A | 19.3 mOhms | 20 V | 2.6 V | 19.3 nC | - 55 C | + 150 C | 73.5 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 86 A | 4.15 mOhms | 20 V | 2.4 V | 60.5 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SIS415DNT-T1-GE3 TTI: SIS415DNT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -20V Vds 12V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 35 A | 3.3 mOhms | 12 V | 1.5 V | 180 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI2399DS-T1-GE3 TTI: SI2399DS-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -20V Vds 12V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 6 A | 34 mOhms | 12 V | 1.5 V | 10 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2399DS-T1-BE3 | |||
Mfr: SUM110N10-09-E3 TTI: SUM110N10-09-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V 110A 375W | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 110 A | 9.5 mOhms | 20 V | 2 V | 110 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4431CDY-T1-E3 TTI: SI4431CDY-T1-E3 Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 9 A | 32 mOhms | 20 V | 2.5 V | 38 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | SI4431CDY-E3 | |||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 5.9 A | 30 mOhms | 8 V | 1 V | 7.7 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2374DS-T1-GE3 | |||||
Mfr: SIR510DP-T1-RE3 TTI: SIR510DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 126 A | 3.6 mOhms | 20 V | 4 V | 54 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS60DN-T1-GE3 TTI: SISS60DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 181.8 A | 1.31 mOhms | - 12 V, 16 V | 1 V | 57 nC | - 55 C | + 150 C | 65.8 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIR606BDP-T1-RE3 TTI: SIR606BDP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 38.7 A | 14.5 mOhms | 20 V | 2 V | 20 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel |