Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | PowerPAK 8 x 8L | N-Channel | 1 Channel | 40 V | 233 A | 1.9 mOhms | 10 V | 3.5 V | 61 nC | - 55 C | + 175 C | 187 W | TrenchFET | |||||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 8 A | 21 mOhms | 12 V | 600 mV | 29 nC | - 55 C | + 175 C | 5 W | Enhancement | Reel | SQ3495EV | |||||
Mfr: SIR472ADP-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 18 A | 9 mOhms | 20 V | 1.1 V | 28 nC | - 55 C | + 150 C | 14.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SQ1902AEL-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N Ch 20Vds 12Vgs AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 780 mA | 200 mOhms | 12 V | 600 mV | 1.2 nC | - 55 C | + 175 C | 430 mW | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ940EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 40V 15A AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 40 V | 15 A, 18 A | 13.3 mOhms, 5.3 mOhms | 20 V | 1.5 V | 20 nC, 48 nC | - 55 C | + 175 C | 43 W, 48 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ992EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs Dual N-Channel 60V AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 60 V | 15 A | 47 mOhms, 47 mOhms | 20 V | 1.5 V | 12 nC | - 55 C | + 175 C | 34 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQM100N10-10_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 100V 100A 375W AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 100 A | 7 mOhms | 20 V | 1.5 V | 185 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQM120N04-1m7L_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 40V 120A 375W AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 120 A | 1.4 mOhms | 20 V | 1.5 V | 285 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ500AEP-T1_BE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs N and P CH 40V (D-S) | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel, P-Channel | 2 Channel | 40 V | 30 A | 9.2 mOhms, 27 mOhms | 20 V | 2.5 V | 25.5 nC, 30.2 nC | - 55 C | + 175 C | 48 W | Enhancement | TrenchFET | Reel | SQJ500AEP-T1_GE3 | |||
Mfr: SQ2348ES-T1_BE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 30V (D-S) | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 8 A | 24 mOhms | 20 V | 2.5 V | 7.95 nC | - 55 C | + 175 C | 3 W | Enhancement | TrenchFET | Reel | SQ2348ES-T1_GE3 | |||
Mfr: SQ3427EV-T1_BE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 60V (D-S) | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 60 V | 5.3 A | 95 mOhms | 20 V | 2.5 V | 15.3 nC | - 55 C | + 175 C | 5 W | Enhancement | TrenchFET | Reel | SQ3427EV-T1_GE3 | |||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 50 A | 8 mOhms | 20 V | 3 V | 37 nC | - 55 C | + 150 C | 48.1 W | Enhancement | TrenchFET | Reel | SUD50N04-8M8P-4GE3 | ||||
Mfr: SQM40061EL_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs -40V Vds; +/-20V Vgs TO-263; -100A Id | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 40 V | 100 A | 5.1 mOhms | 20 V | 1.5 V | 185 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
Mfr: SQJ481EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs -80V Vds; +/-20V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 80 V | 16 A | 80 mOhms | 20 V | 2.5 V | 50 nC | - 55 C | + 175 C | 45 W | Enhancement | Reel | |||||
Mfr: SQM40016EM_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 40V Vds 20V Vgs D2PAK (TO-263-7L) | Not Available Online | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 40 V | 250 A | 1 mOhms | 20 V | 2.5 V | 163 nC | - 55 C | + 175 C | 300 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SQM10250E_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 250V Vds 20V Vgs TO-263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 65 A | 24.4 mOhms | 20 V | 3 V | 50 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SQJ560EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds -/+20V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel, P-Channel | 2 Channel | 60 V | 18 A, 30 A | 12 mOhms, 52.6 mOhms | 20 V | 1.5 V, 2.5 V | 30 nC, 45 nC | - 55 C | + 175 C | 34 W | Enhancement | Reel | |||||
Mfr: SQJA37EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds -/+20V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 30 V | 30 A | 9.2 mOhms | 20 V | 2.5 V | 100 nC | - 55 C | + 175 C | 45 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SIRA00DP-T1-RE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds TrenchFET PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 100 A | 830 uOhms | - 16 V, 20 V | 1.1 V | 220 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SQJ868EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs Dual N-Ch 40V AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 40 V | 58 A | 6.2 mOhms | 20 V | 2.5 V | 55 nC | - 55 C | + 175 C | 48 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQD70140EL_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N Ch 100Vds 20Vgs AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 30 A | 12 mOhms | 20 V | 1.5 V | 40 nC | - 55 C | + 175 C | 71 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJA02EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 60A Id AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 60 V | 60 A | 4 mOhms | 20 V | 2.5 V | 80 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQ4080EY-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 150V SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 150 V | 18 A | 70 mOhms | 20 V | 2.5 V | 33 nC | - 55 C | + 175 C | 7.1 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel, P-Channel | 2 Channel | 30 V | 1.9 A, 3.4 A | 0.058 Ohms, 0.165 Ohms | 20 V | 2.5 V | 1.8 nC, 2.4 nC | - 55 C | + 150 C | 1.1 W | Enhancement | Reel | ||||||
Mfr: SI1922EDH-T1-BE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs N-CH DUAL 20V SOT-363 | Not Available Online | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 1.3 A | 198 mOhms | 8 V | 1 V | 2.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET | Reel | SI1922EDH-T1-GE3 |