Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 1.7 A | 0.37 Ohms | 20 V | 2.5 V | 5.5 nC | - 55 C | + 175 C | 2 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | N-Channel, P-Channel | 2 Channel | 20 V | 700 mA | 390 mOhms, 850 mOhms | 12 V | 1.5 V | 3 nC | - 55 C | + 150 C | 340 mW | Enhancement | TrenchFET | Reel | SI1553CDL-T1-GE3 | ||||
Mfr: SQ2361ES-T1_BE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 60V (D-S) | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.8 A | 177 mOhms | 20 V | 2.5 V | 9 nC | - 55 C | + 175 C | 2 W | Enhancement | TrenchFET | Reel | SQ2361ES-T1_GE3 | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 20 V | 4 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF840PBF | |||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 23 A | 31 mOhms | 20 V | 3 V | 11 nC | - 55 C | + 175 C | 100 W | Enhancement | Reel | SUD23N06-31L-T4-E3 | |||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 35 A | 26 mOhms | 20 V | 4.4 V | 31 nC | - 55 C | + 175 C | 83 W | Enhancement | Reel | SUD35N10-26P-E3 | |||||
0In Stock | Si | SMD/SMT | PowerPAK-8x8-4 | N-Channel | 1 Channel | 40 V | 460 A | 1 mOhms | 20 V | 3.5 V | 92 nC | - 55 C | + 175 C | 500 W | Enhancement | TrenchFET | Reel | |||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 100 V | 2.6 A | 200 mOhms | 20 V | 3 V | 5 nC | - 55 C | + 150 C | 2.8 W | Enhancement | TrenchFET | Reel | SI1480DH-T1-GE3 | ||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 40 V | 350 A | 1.12 mOhms | 20 V | 2.2 V | 107 nC | - 55 C | + 175 C | 500 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 100 V | 286 A | 4.3 mOhms | 20 V | 3.5 V | 130 nC | - 55 C | + 175 C | 348 W | TrenchFET | Reel | ||||||
Mfr: SQ2308FES-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 2.3 A | 150 mOhms | 20 V | 2.5 V | 3.6 nC | - 55 C | + 175 C | 2 W | Enhancement | Reel | |||||
Mfr: SQ2337CES-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 80-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 80 V | 2.2 A | 290 mOhms | 20 V | 2.5 V | 9.3 nC | - 55 C | + 175 C | 3 W | Enhancement | Reel | |||||
Mfr: SQ7414CENW-T1_JE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 60 V | 18 A | 23 mOhms | 20 V | 2.5 V | 19 nC | - 55 C | + 175 C | 62.5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-8 | P-Channel | 1 Channel | 80 V | 44 A | 31 mOhms | 20 V | 2.5 V | 30 nC | - 55 C | + 175 C | 119 W | Enhancement | Reel | ||||||
Mfr: SQ4940CEY-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs DUAL N-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 40 V | 8 A | 24 mOhms | 20 V | 2.5 V | 11.2 nC | - 55 C | + 175 C | 4 W | Enhancement | Reel | |||||
Mfr: SQJ141ELP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | P-Channel | 1 Channel | 40 V | 232 A | 4.8 mOhms | 20 V | 2.5 V | 219 nC | - 55 C | + 175 C | 500 W | Enhancement | Reel | |||||
Mfr: SQJ134ELR-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 80-V (D-S) 175C MOSFET | 0In Stock | SMD/SMT | PowerPAK SO-10LR | N-Channel | 1 Channel | 40 V | 396 A | 1.06 mOhms | 20 V | 2.2 V | 131 nC | - 55 C | + 175 C | 319 W | Enhancement | |||||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 40 V | 504 A | 870 uOhms | 20 V | 2.2 V | 196 nC | - 55 C | + 175 C | 266 W | Enhancement | Reel | ||||||
Mfr: SI3471CDV-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 12V 8.0A 3.8W 27mohm @ 4.5V | 0In Stock | Si | SMD/SMT | TSOP-6 | TrenchFET | Reel | SI3471CDV-GE3 | |||||||||||||||
Mfr: SQJ202EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs Dual N Ch 12V Vds AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 12 V | 20 A, 60 A | 5.2 mOhms, 2.5 mOhms | 20 V | 1 V | 22 nC, 54 nC | - 55 C | + 175 C | 27 W, 48 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||||
0In Stock | Si | Through Hole | TO-247AC-3 | Tube | ||||||||||||||||||
Mfr: SQ4425EY-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs P-Channel 30V AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 18 A | 9 mOhms | 20 V | 2.5 V | 50 nC | - 55 C | + 175 C | 6.8 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ4425EY-T1_BE3 | ||
Mfr: SQM60N20-35_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 200V AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 60 A | 28 mOhms | 20 V | 2.5 V | 135 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | TrenchFET | ||||
Mfr: SQS460EN-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 60V 8A 39W AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 60 V | 8 A | 36 mOhms | 20 V | 2.5 V | 13 nC | - 55 C | + 175 C | 39 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQS460EN-T1_BE3 |