Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRFZ14STRLPBF TTI: IRFZ14STRLPBF Vishay / Siliconix Availability: 0In StockMOSFETs MOSFET N-Channel 60V | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHF9520S-GE3 TTI: SIHF9520S-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 6.8 A | 600 mOhms | 20 V | 4 V | 18 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | |||||
Mfr: SUM45N25-58-E3 TTI: SUM45N25-58-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 250V 45A 375W 58mohm @ 10V | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 45 A | 58 mOhms | 30 V | 2 V | 140 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | SUM45N25-58 | |||
0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 500 V | 26 A | 145 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
Mfr: SIHA12N50E-E3 TTI: SIHA12N50E-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 550 V | 10.5 A | 380 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 32 W | Enhancement | Tube | |||||
Mfr: SIHLL110TR-GE3 TTI: SIHLL110TR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs SOT-223 | 0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 10 V | 1 V | 6.1 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | |||||
Mfr: SIHP21N65EF-GE3 TTI: SIHP21N65EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 21 A | 180 mOhms | 30 V | 4 V | 71 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | |||||
Mfr: SIS427EDN-T1-GE3 TTI: SIS427EDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds 25V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 50 A | 21.3 mOhms | 25 V | 2.5 V | 66 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 12 A | 380 mOhms | 30 V | 4 V | 29 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 24 A | 145 mOhms | 30 V | 4 V | 81 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 5.5 mOhms | 20 V | 1.5 V | 80 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SIDR402DP-T1-GE3 TTI: SIDR402DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8DC | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 100 A | 1.16 mOhms | - 16 V, 20 V | 2.3 V | 53 nC | - 55 C | + 150 C | 125 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIZ988DT-T1-GE3 TTI: SIZ988DT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5 | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel | 2 Channel | 30 V | 40 A, 60 A | 5.7 mOhms, 2.8 mOhms | - 16 V, 20 V | 1.1 V, 1.2 V | 21.5 nC, 51 nC | - 55 C | + 150 C | 20.2 W, 40 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 178.3 A | 1.38 mOhms | - 16 V, 20 V | 1 V | 57 nC | - 55 C | + 150 C | 65.8 W | Enhancement | PowerPAK | Reel | |||||
Mfr: SIS862ADN-T1-GE3 TTI: SIS862ADN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 60V PPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 60 V | 52 A | 11 mOhms | 20 V | 1 V | 19.8 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHB25N50E-GE3 TTI: SIHB25N50E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 550 V | 26 A | 145 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SIHB120N60E-T1-GE3 TTI: SIHB120N60E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 51 A | 50 mOhms | 30 V | 5 V | 130 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 64 A | 47 mOhms | 30 V | 4 V | 239 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | ||||||
Mfr: SUD23N06-31L-T4-E3 TTI: SUD23N06-31L-T4-E3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH 60-V (D-S) 175C Logic Level | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 23 A | 31 mOhms | 20 V | 1 V | 17 nC | - 55 C | + 175 C | 100 W | Enhancement | TrenchFET | Reel | SUD23N06-31L-T4BE3 | |||
Mfr: SIHH080N60E-T1-GE3 TTI: SIHH080N60E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 600V PPAK 8X8 | 0In Stock | Si | SMD/SMT | PowerPAK 8x8-4 | N-Channel | 1 Channel | 600 V | 32 A | 80 mOhms | 30 V | 5 V | 42 nC | - 55 C | + 150 C | 184 W | Enhancement | Reel | |||||
Mfr: SIHA105N60EF-GE3 TTI: SIHA105N60EF-GE3 Vishay / Siliconix MOSFETs E Series Pwr MOSFET w/Fast Body Diode | 0In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 29 A | 100 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 35 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 6 A | 350 mOhms | 30 V | 4 V | 53 nC | - 55 C | + 150 C | 33 W | Enhancement | Reel | ||||||
Mfr: SIHA21N80AE-GE3 TTI: SIHA21N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 800V TO220FP | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 7.5 A | 205 mOhms | 30 V | 4 V | 48 nC | - 55 C | + 155 C | 33 W | Enhancement | Reel | |||||
Mfr: SIHFL110TR-BE3 TTI: SIHFL110TR-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V SOT223 | 0In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SIHFL110TR-GE3 |