Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHP155N60EF-GE3 TTI: SIHP155N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 21 A | 136 mOhms | 30 V | 5 V | 25 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Mfr: SIHB30N60ET5-GE3 TTI: SIHB30N60ET5-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHG33N65E-GE3 TTI: SIHG33N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 650 V | 31.6 A | 95 mOhms | 30 V | 4 V | 114 nC | - 55 C | + 150 C | 313 W | Enhancement | Tube | |||||
Mfr: SI7946ADP-T1-GE3 TTI: SI7946ADP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 150 V | 7.7 A | 186 mOhms | 20 V | 3.5 V | 8 nC | - 55 C | + 150 C | 19.8 W | Enhancement | TrenchFET | Reel | SI7946DP-T1-E3 SI7946DP-T1-GE3 | |||
Mfr: SIHF15N65E-GE3 TTI: SIHF15N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 650 V | 15 A | 280 mOhms | 30 V | 4 V | 48 nC | - 55 C | + 150 C | 34 W | Enhancement | Tube | |||||
Mfr: SIRA36DP-T1-GE3 TTI: SIRA36DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V 2.8mOhm@10V 40A N-Ch G-IV | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 40 A | 2.3 mOhms | - 16 V, 20 V | 1.2 V | 56 nC | - 55 C | + 150 C | 44.6 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHP23N60E-GE3 TTI: SIHP23N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 23 A | 158 mOhms | 30 V | 4 V | 63 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | SIHP23N60E-BE3 | ||||
Mfr: SIHP24N65EF-GE3 TTI: SIHP24N65EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 24 A | 156 mOhms | 20 V | 4 V | 81 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SIHD6N65ET4-GE3 TTI: SIHD6N65ET4-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds E Series DPAK TO-252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 7 A | 500 mOhms | 30 V | 4 V | 24 nC | - 55 C | + 150 C | 78 W | Reel | ||||||
Mfr: SIHG24N65E-E3 TTI: SIHG24N65E-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 650 V | 24 A | 145 mOhms | 30 V | 4 V | 81 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SIHG73N60E-E3 TTI: SIHG73N60E-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 600 V | 73 A | 39 mOhms | 30 V | 4 V | 241 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | |||||
Mfr: SIDR668DP-T1-RE3 TTI: SIDR668DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V PPAK SO-8DC | 0In Stock | Si | TrenchFET | Reel | ||||||||||||||||||
Not Available Online | Si | AEC-Q100 | TrenchFET | Reel | ||||||||||||||||||
Mfr: SIJA74DP-T1-GE3 TTI: SIJA74DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 40V (D-S) 150C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 40 V | 81.2 A | 3.99 mOhms | - 16 V, 20 V | 2.4 V | 27 nC | - 55 C | + 150 C | 46.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS26LDN-T1-UE3 TTI: SISS26LDN-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 60-V (D-S) MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 60 V | 81.2 A | 4.3 mOhms | 20 V | 2.5 V | 31.5 nC | - 55 C | + 150 C | 57 W | Enhancement | Reel | |||||
Mfr: SIHK155N60E-T1-GE3 TTI: SIHK155N60E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 600V PPAK10X12 | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 600 V | 19 A | 135 mOhms | 30 V | 5 V | 24 nC | - 55 C | + 150 C | 156 W | Enhancement | Reel | |||||
Mfr: SIJ4108DP-T1-GE3 TTI: SIJ4108DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V PPK-SO8L | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 100 V | 56.7 A | 9 mOhms | 20 V | 4 V | 34.5 nC | - 55 C | + 150 C | 69.4 W | Enhancement | Reel | |||||
Mfr: SIHB21N65EF-GE3 TTI: SIHB21N65EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 21 A | 180 mOhms | 30 V | 2 V | 106 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | |||||
Mfr: SIDR392DP-T1-RE3 TTI: SIDR392DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO-8DC | 0In Stock | Si | TrenchFET | Reel | ||||||||||||||||||
Mfr: SIHH150N60E-T1-GE3 TTI: SIHH150N60E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 600V PPAK 8X8 | 0In Stock | Si | SMD/SMT | Powerpack-4 | N-Channel | 1 Channel | 600 V | 19 A | 135 mOhms | 30 V | 5 V | 24 nC | - 55 C | + 150 C | 156 W | Enhancement | Reel | |||||
Mfr: SIHR120N60E-T1-GE3 TTI: SIHR120N60E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 600V PPK 8X8LR | 0In Stock | Si | SMD/SMT | 8 x 8LR | N-Channel | 1 Channel | 600 V | 32 A | 104 mOhms | 30 V | 44 nC | - 55 C | + 150 C | 278 W | PowerPAK | Reel | ||||||
Mfr: SIHU7N60E-GE3 TTI: SIHU7N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs IPAK (TO-251) | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 609 V | 7 A | 600 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | |||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | AEC-Q100 | TrenchFET | Reel | SYB85N10-10 | |||||||||||||||
Mfr: SIS184DN-T1-GE3 TTI: SIS184DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 60 V | 65.3 A | 5.8 mOhms | 20 V | 2 V | 21 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | |||||
Mfr: SIRA88BDP-T1-GE3 TTI: SIRA88BDP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 40 A | 6.83 mOhms | - 16 V, 20 V | 2.4 V | 12.2 nC | - 55 C | + 150 C | 17 W | Enhancement | TrenchFET | Reel |