Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHA20N50E-E3 TTI: SIHA20N50E-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 550 V | 19 A | 184 mOhms | 30 V | 4 V | 46 nC | - 55 C | + 150 C | 34 W | Enhancement | Tube | |||||
Mfr: SIA413ADJ-T1-GE3 TTI: SIA413ADJ-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -12V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | PowerPAK-SC70-6 | TrenchFET | Reel | ||||||||||||||||
Not Available Online | Si | AEC-Q100 | TrenchFET | Reel | SQ1431EH-GE3 | |||||||||||||||||
Mfr: SIRA52DP-T1-RE3 TTI: SIRA52DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 60 A | 2.3 mOhms | - 16 V, 20 V | 1.1 V | 97.5 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHG11N80AEF-GE3 TTI: SIHG11N80AEF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs EF Series Power MOSFET With Fast Body Diode | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 800 V | 5 A | 483 mOhms | 30 V | 4 V | 27 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | |||||
Mfr: SIHG155N60EF-GE3 TTI: SIHG155N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 600V TO247AC | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 600 V | 21 A | 136 mOhms | 30 V | 5 V | 25 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 100 V | 32 A | 11 mOhms | 20 V | 1.5 V | 34 nC | - 55 C | + 175 C | 83 W | Enhancement | AEC-Q101 | TrenchFET | Reel | ||||
Not Available Online | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q100 | TrenchFET | Reel | SQJ463EP-GE3 | |||||||||||||||
Mfr: SIHH27N60EF-T1-GE3 TTI: SIHH27N60EF-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs PowerPAK 8 x 8 | 0In Stock | Si | SMD/SMT | PowerPAK-4 | N-Channel | 1 Channel | 600 V | 29 A | 87 mOhms | 30 V | 2 V | 135 nC | - 55 C | + 150 C | 202 W | Enhancement | Reel | |||||
Mfr: SIHH21N60EF-T1-GE3 TTI: SIHH21N60EF-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs PowerPAK 8 x 8 | 0In Stock | Si | SMD/SMT | PowerPAK-8x8-4 | N-Channel | 1 Channel | 600 V | 20 A | 153 mOhms | 30 V | 4 V | 55 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | |||||
Mfr: SIHB24N65ET5-GE3 TTI: SIHB24N65ET5-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 650V | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 700 V | 24 A | 145 mOhms | 30 V | 4 V | 81 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | |||||
Mfr: SIHB15N50E-GE3 TTI: SIHB15N50E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 550 V | 14.5 A | 243 mOhms | 30 V | 4 V | 33 nC | - 55 C | + 150 C | 156 W | Enhancement | Tube | |||||
Mfr: SI4124DY-T1-E3 TTI: SI4124DY-T1-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs SO-8 | 0In Stock | Si | TrenchFET | Reel | SI4124DY-E3 | |||||||||||||||||
Not Available Online | Si | SMD/SMT | PowerPAK-SO-8L-4 | AEC-Q101 | TrenchFET | Reel | ||||||||||||||||
Mfr: SIHG44N65EF-GE3 TTI: SIHG44N65EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 46 A | 63 mOhms | 30 V | 4 V | 185 nC | - 55 C | + 150 C | 417 W | Enhancement | Tube | |||||
Mfr: SIHA22N60AE-E3 TTI: SIHA22N60AE-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 20 A | 156 mOhms | 30 V | 4 V | 48 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | |||||
Mfr: SIR638DP-T1-RE3 TTI: SIR638DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 100 A | 730 uOhms | - 16 V, 20 V | 1.1 V | 204 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAKTrenchFET, PowerPAK | Reel | ||||
Mfr: SIHFR430ATRL-GE3 TTI: SIHFR430ATRL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 5 A | 1.7 Ohms | 30 V | 2 V | 24 nC | - 55 C | + 150 C | 110 W | Enhancement | Reel | |||||
Mfr: SIHA21N65EF-GE3 TTI: SIHA21N65EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 700V TO220FP | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHG80N60EF-GE3 TTI: SIHG80N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds; 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 600 V | 80 A | 32 mOhms | 30 V | 2 V | 400 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | |||||
Mfr: IRFR420TRRPBF TTI: IRFR420TRRPBF Vishay / Siliconix Availability: 0In StockMOSFETs N-Chan 500V 2.4 Amp | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | Reel | |||||||||||||||||
Mfr: SIHB24N65E-E3 TTI: SIHB24N65E-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 700 V | 24 A | 145 mOhms | 30 V | 4 V | 81 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SIHH120N60E-T1-GE3 TTI: SIHH120N60E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds; +/-30V Vgs PowerPAK 8x8 | 0In Stock | Si | SMD/SMT | PowerPAK-4 | N-Channel | 1 Channel | 600 V | 24 A | 120 mOhms | 30 V | 3 V | 44 nC | - 55 C | + 150 C | 156 W | Enhancement | Reel | |||||
Not Available Online | Si | AEC-Q100 | TrenchFET | Reel | ||||||||||||||||||
Mfr: SIHP30N60E-E3 TTI: SIHP30N60E-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 29 A | 125 mOhms | 30 V | 2.8 V | 85 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube |