• Transistors
  • MOSFETs

Vishay / Siliconix - MOSFETs

4.357 Results
4.357 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: SIR638DP-T1-RE3
TTI: SIR638DP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 40V Vds 20V Vgs PowerPAK SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
40 V
100 A
730 uOhms
- 16 V, 20 V
1.1 V
204 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAKTrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIHFR430ATRL-GE3
TTI: SIHFR430ATRL-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 500V Vds 30V Vgs DPAK (TO-252)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
5 A
1.7 Ohms
30 V
2 V
24 nC
- 55 C
+ 150 C
110 W
Enhancement
Reel
Datasheet
Mfr: SIHA21N65EF-GE3
TTI: SIHA21N65EF-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-CH SINGLE 700V TO220FP

0In Stock

Please adjust quantity to Min / Mult value
Si
Tube
Datasheet
Mfr: SIHG80N60EF-GE3
TTI: SIHG80N60EF-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 650V Vds; 30V Vgs TO-247AC

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247AC-3
N-Channel
1 Channel
600 V
80 A
32 mOhms
30 V
2 V
400 nC
- 55 C
+ 150 C
520 W
Enhancement
Tube
Datasheet
Mfr: IRFR420TRRPBF
TTI: IRFR420TRRPBF
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-Chan 500V 2.4 Amp

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
Reel
Datasheet
Mfr: SIHB24N65E-E3
TTI: SIHB24N65E-E3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 650V Vds 30V Vgs D2PAK (TO-263)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
700 V
24 A
145 mOhms
30 V
4 V
81 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
Datasheet
Mfr: SIHH120N60E-T1-GE3
TTI: SIHH120N60E-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 600V Vds; +/-30V Vgs PowerPAK 8x8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-4
N-Channel
1 Channel
600 V
24 A
120 mOhms
30 V
3 V
44 nC
- 55 C
+ 150 C
156 W
Enhancement
Reel
Datasheet
Mfr: SQD19P06-60L-GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

Not Available Online

Other Available Inventory
End of Life
MOSFETs RECOMMENDED ALT SQD1

Not Available Online

Other Available Inventory
Call
or
View Details
Si
AEC-Q100
TrenchFET
Reel
Datasheet
Mfr: SIHP30N60E-E3
TTI: SIHP30N60E-E3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 600V Vds 30V Vgs TO-220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
29 A
125 mOhms
30 V
2.8 V
85 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
Datasheet
Mfr: SQJ942EP-T1-GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

Not Available Online

Other Available Inventory
End of Life
MOSFETs RECOMMENDED ALT SQJ9

Not Available Online

Other Available Inventory
Call
or
View Details
Si
SMD/SMT
PowerPAK-SO-8L-4
AEC-Q101
TrenchFET
Reel
Datasheet
Mfr: SIHG080N60E-GE3
TTI: SIHG080N60E-GE3
Vishay / Siliconix
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH SINGLE 600V TO247AC

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247AC-3
N-Channel
1 Channel
600 V
35 A
80 mOhms
30 V
5 V
42 nC
- 55 C
+ 150 C
227 W
Enhancement
Tube
Datasheet
Mfr: SIR800DP-T1-RE3
TTI: SIR800DP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 20V Vds 12V Vgs PowerPAK SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
20 V
50 A
1.9 mOhms
12 V
600 mV
89 nC
- 55 C
+ 150 C
69 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIHB150N60E-GE3
TTI: SIHB150N60E-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs E Series Power MOSFET D2PAK (TO-263), 158 mohm a. 10V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
22 A
158 mOhms
30 V
5 V
24 nC
- 55 C
+ 150 C
179 W
Enhancement
Tube
Datasheet
Mfr: SIHFU310-GE3
TTI: SIHFU310-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-CH SINGLE 400V TO251

0In Stock

Please adjust quantity to Min / Mult value
Si
Tube
Datasheet
Mfr: SIZ998BDT-T1-GE3
TTI: SIZ998BDT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs Dual N-Ch 30V(S1-S2)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
N-Channel
2 Channel
30 V
54.8 A, 94.6 A
33.8 mOhms, 43.9 mOhms
- 16 V, 20 V
2.2 V
12 nC, 31.1 nC
- 55 C
+ 150 C
20 W, 32.9 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIJ4409DP-T1-GE3
TTI: SIJ4409DP-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs P-CHANNEL 40-V (D-S) MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8
P-Channel
1 Channel
40 V
43.6 A
9.6 mOhms
20 V
2.3 V
84 nC
- 55 C
+ 150 C
32.8 W
Enhancement
Reel
Datasheet
Mfr: SIHR100N60EF-T1GE3
TTI: SIHR100N60EF-T1GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-CH SINGLE 600V PPK 8X8LR

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
8 x 8LR
N-Channel
1 Channel
600 V
38 A
87 mOhms
30 V
53 nC
- 55 C
+ 150 C
347 W
PowerPAK
Reel
Datasheet
Mfr: SIHR120N60EF-T1GE3
TTI: SIHR120N60EF-T1GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-CH SINGLE 600V PPK 8X8LR

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
8 x 8LR
N-Channel
1 Channel
600 V
31 A
110 mOhms
30 V
45 nC
- 55 C
+ 150 C
278 W
PowerPAK
Reel
Datasheet
Mfr: SIHF540STRL-GE3
TTI: SIHF540STRL-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 100V Vds 20V Vgs D2PAK (TO-263)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
28 A
77 mOhms
20 V
2 V
72 nC
- 55 C
+ 175 C
150 W
Enhancement
Reel
Datasheet
Mfr: SQJ410EP-T1-GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

Not Available Online

Other Available Inventory
End of Life
MOSFETs RECOMMENDED ALT SQJ4

Not Available Online

Other Available Inventory
Call
or
View Details
Si
SMD/SMT
PowerPAK-SO-8L-4
AEC-Q100
TrenchFET
Reel
Datasheet
Mfr: SIHF840LCS-GE3
TTI: SIHF840LCS-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 500V Vds 30V Vgs D2PAK (TO-263)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
8 A
850 mOhms
30 V
2 V
39 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: SIHA2N80E-GE3
TTI: SIHA2N80E-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 800V Vds 30V Vgs TO-220 FULLPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
2.8 A
2.75 Ohms
30 V
2 V
19.6 nC
- 55 C
+ 150 C
29 W
Enhancement
Tube
Datasheet
Mfr: SIHP38N60EF-GE3
TTI: SIHP38N60EF-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 600V Vds 30V Vgs TO-220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
40 A
70 mOhms
30 V
2 V
189 nC
- 55 C
+ 150 C
313 W
Enhancement
Tube
Datasheet
Mfr: SIA430DJT-T4-GE3
TTI: SIA430DJT-T4-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 20V Vds 20V Vgs PowerPAK SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
N-Channel
1 Channel
20 V
12 A
13.5 mOhms
20 V
1 V
18 nC
- 55 C
+ 150 C
19.2 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIDR390DP-T1-RE3
TTI: SIDR390DP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-CH SINGLE 30V PPAK SO-8DC

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
30 V
100 A
1.15 mOhms
- 16 V, 20 V
2 V
153 nC
- 55 C
+ 150 C
125 W
Enhancement
TrenchFET
Reel
  • ...
  • 42
  • 43
  • 44