Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHB085N60EF-GE3 TTI: SIHB085N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600Vds 30V Vgs TO-263 | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 34 A | 84 mOhms | 30 V | 5 V | 42 nC | - 55 C | + 150 C | 184 W | Enhancement | Tube | |||||
Mfr: SIHG085N60EF-GE3 TTI: SIHG085N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 600 V | 34 A | 84 mOhms | 30 V | 5 V | 42 nC | - 55 C | + 150 C | 184 W | Enhancement | Tube | |||||
Mfr: SIR870BDP-T1-UE3 TTI: SIR870BDP-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | 20 V | 3 V | 73 nC | - 55 C | + 150 C | 100 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIRC10DP-T1-GE3 TTI: SIRC10DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 3.5 mOhms | - 16 V, 20 V | 2.4 V | 24 nC | - 55 C | + 150 C | 43 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHG22N60AE-GE3 TTI: SIHG22N60AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 20 A | 156 mOhms | 30 V | 4 V | 48 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Mfr: SIHF9540S-GE3 TTI: SIHF9540S-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 19 A | 200 mOhms | 20 V | 4 V | 61 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 10.5 A | 380 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 114 W | Enhancement | Tube | ||||||
Mfr: SIDR638DP-T1-GE3 TTI: SIDR638DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8DC | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 100 A | 1.16 mOhms | - 16 V, 20 V | 2.3 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 33 A | 98 mOhms | 30 V | 2 V | 155 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | ||||||
Mfr: SIHFR9310TR-GE3 TTI: SIHFR9310TR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -400V Vds 20V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 400 V | 1.8 A | 7 Ohms | 20 V | 4 V | 13 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | |||||
Mfr: SIHH21N60E-T1-GE3 TTI: SIHH21N60E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs PowerPAK 8 x 8 | 0In Stock | Si | SMD/SMT | PowerPAK-8x8-4 | N-Channel | 1 Channel | 600 V | 20 A | 153 mOhms | 30 V | 4 V | 55 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | |||||
Mfr: SISS30ADN-T1-GE3 TTI: SISS30ADN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPak-1212-8 | N-Channel | 1 Channel | 80 V | 54.7 A | 8.9 mOhms | 20 V | 2 V | 19.5 nC | - 55 C | + 150 C | 57 W | Enhancement | Reel | SISS30ADN | ||||
Mfr: SIHA15N50E-E3 TTI: SIHA15N50E-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 550 V | 14.5 A | 243 mOhms | 30 V | 4 V | 33 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | |||||
Mfr: SIHB20N50E-GE3 TTI: SIHB20N50E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 550 V | 19 A | 184 mOhms | 30 V | 4 V | 46 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Mfr: SIHR080N60E-T1-GE3 TTI: SIHR080N60E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 600V PPK 8X8L | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 600 V | 51 A | 74 mOhms | 30 V | 5 V | 42 nC | - 55 C | + 150 C | 500 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SQM120P10/10M1LGE3 TTI: SQM120P10/10M1LGE3 Vishay / Siliconix Availability: 0In Stock8.000 On Order Expected MOSFETs P-CH SINGLE -100V D2PAK | 0In Stock8.000 On Order Expected | Si | TrenchFET | Reel | ||||||||||||||||||
Mfr: SIA465EDJ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs -20V Vds TrenchFET PowerPAK SC-70-6L | Not Available Online | Si | SMD/SMT | PowerPAK-SC70-6 | P-Channel | 1 Channel | 20 V | 12 A | 13.5 mOhms | 12 V | 500 mV | 72 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHG30N60E-E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 29 A | 125 mOhms | 30 V | 4 V | 85 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TSOP-6 | TrenchFET | Reel | SI3435DV-T1 | ||||||||||||||||
0In Stock | Si | TrenchFET | Reel | SI4668DY-E3 | ||||||||||||||||||
Mfr: SI4505DY-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30/8.0V 7.8/5.0A 18/42mohm @ 10/4.5V | 0In Stock | Si | TrenchFET | Reel | SI4505DY-GE3 | |||||||||||||||||
Mfr: SI7868ADP-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 20V 40A 83W 2.25mohm @ 10V | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 40 A | 2.25 mOhms | 16 V | 1.6 V | 98 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7868ADP-GE3 | |||
Mfr: SIHB22N60EL-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Reel | |||||
Mfr: SQJ401EP-T2_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs RECOMMENDED ALT SQJ4 | Not Available Online | Si | SMD/SMT | SO-8L-4 | P-Channel | 1 Channel | 12 V | 32 A | 6 mOhms | 8 V | 600 mV | 109 nC | - 55 C | + 175 C | 83 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQD23N06-31L_T4GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs TO-252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 23 A | 31 mOhms | 20 V | 1.5 V | 24 nC | - 55 C | + 175 C | 37 W | Enhancement | AEC-Q101 | TrenchFET |