Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 21 A | 176 mOhms | 30 V | 2 V | 84 nC | - 55 C | + 150 C | 227 W | Enhancement | Reel | ||||||
Mfr: SQD40N06-14L_T4GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs TO-252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 40 A | 14 mOhms | 20 V | 1.5 V | 51 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | TrenchFET | ||||
Mfr: SI3851DV-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30V 1.8A 1.15W 200mohm @ 10V | 0In Stock | Si | SMD/SMT | TSOP-6 | TrenchFET | Reel | SI3851DV-GE3 | |||||||||||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 2 Channel | 12 V | 12.8 A | 24 mOhms | 8 V | 1 V | 55 nC | - 55 C | + 150 C | 3.5 W | Enhancement | TrenchFET | Reel | SI7973DP-T1 | ||||
0In Stock | Si | TrenchFET | Reel | SI6991DQ-T1 | ||||||||||||||||||
0In Stock | Si | SMD/SMT | TSOP-6 | TrenchFET | Reel | SI3471DV-T1 | ||||||||||||||||
0In Stock | Si | SMD/SMT | TSOP-6 | TrenchFET | Reel | SI3973DV-T1 | ||||||||||||||||
Mfr: SQJ431EP-T2_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs RECOMMENDED ALT SQJ4 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 200 V | 12 A | 213 mOhms | 20 V | 3.5 V | 106 nC | - 55 C | + 175 C | 83 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SI7962DP-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 40V 11.1A 3.5W 17mohm @ 10V | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | TrenchFET | Reel | SI7962DP-GE3 | |||||||||||||||
Mfr: SI7159DP-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30V 30A 83W 7.0mohm @ 10V | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | TrenchFET | Reel | SI7159DP-GE3 | |||||||||||||||
Mfr: SIHA21N60EF-E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220FP-3 | Tube | |||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | TrenchFET | Reel | SUD50N024-06P | ||||||||||||||||
0In Stock | Si | SMD/SMT | SOIC-8 | TrenchFET | Reel | SI4334DY-E3 | ||||||||||||||||
Mfr: SQJ910AEP-T2_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 30 V | 30 A | 7 mOhms | 20 V | 1.5 V | 39 nC | - 55 C | + 175 C | 48 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQM200N04-1M8_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-Chnl 40-V (D-S) AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 40 V | 200 A | 1.5 mOhms | 20 V | 2.5 V | 310 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | TrenchFET | ||||
Mfr: SQS142ELNW TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs Automotive N-Channel 40 V (D-S) 175C MOSFET PowerPAK 1212-8SLW, 4.5 mohm a. 10V, 6.5 mohm a. 4.5V | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 40 V | 86 A | 6.5 mOhms | 20 V | 2.5 V | 32 nC | - 55 C | + 175 C | 70 W | Enhancement | Reel | |||||
Mfr: SQJA36EP-T2_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 40-V(D-S)175C MOSFET N-CHANNEL PowerPAK | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | N-Channel | 1 Channel | 40 V | 350 A | 1.24 mOhms | 20 V | 3.5 V | 86 nC | - 55 C | + 175 C | 500 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQM40014EM_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 40V Vds +/-20V Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 40 V | 200 A | 840 uOhms | 20 V | 3 V | 158 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | TrenchFET | ||||
Mfr: SQM120N04-1M9_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 40V 120A 300W AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 120 A | 1.5 mOhms | 20 V | 2.5 V | 270 nC | - 55 C | + 175 C | 300 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQ3481EV-T1_BE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs P-CHANNEL 30V (D-S) | Not Available Online | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 7.5 A | 35 mOhms | 20 V | 2.5 V | 15.4 nC | - 55 C | + 175 C | 4 W | Enhancement | TrenchFET | Reel | SQ3481EV-T1_GE3 | |||
Mfr: SI4632DY-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 25V 36A 7.8W 2.7mohm @ 10V | 0In Stock | Si | SMD/SMT | SOIC-8 | TrenchFET | Reel | SI4632DY-GE3 | |||||||||||||||
Mfr: SI4808DY-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30V 7.5A 2.0W 22mohm @ 10V | 0In Stock | Si | SMD/SMT | SOIC-8 | TrenchFET | Reel | SI4808DY-GE3 | |||||||||||||||
Mfr: SQJB44EP-T1_JE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs DUAL N-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 40 V | 30 A | 5.2 mOhms | 20 V | 2.2 V | 33.5 nC | - 55 C | + 175 C | 48 W | Enhancement | ||||||
Mfr: SIHG30N60AEL-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs RECOMMENDED ALT SIHG | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 600 V | 28 A | 120 mOhms | 30 V | 2 V | 120 nC | - 55 C | + 150 C | 250 W | Enhancement | ||||||
Mfr: SQD45P03-12-T4_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds 20V Vgs TO-252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 30 V | 50 A | 10 mOhms | 20 V | 2.5 V | 83 nC | - 55 C | + 175 C | 71 W | Enhancement | AEC-Q101 | TrenchFET |