Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SUM50020EL-GE3 TTI: SUM50020EL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 120 A | 2.1 mOhms | 20 V | 1.2 V | 126 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 61 A | 40 mOhms | 30 V | 3 V | 84 nC | - 55 C | + 150 C | 357 W | Enhancement | Tube | ||||||
Mfr: SUM40012EL-GE3 TTI: SUM40012EL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds +/-20V Vgs TO-263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 150 A | 1.67 mOhms | 20 V | 1 V | 195 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
Mfr: SUP50020E-GE3 TTI: SUP50020E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds TrenchFET TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 120 A | 2.4 mOhms | 20 V | 4 V | 128 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Tube | ||||
Mfr: SIHB105N60EF-GE3 TTI: SIHB105N60EF-GE3 Vishay / Siliconix MOSFETs EF Series Pwr MOSFET w/Fast Body Diode | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 29 A | 102 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | ||||||
Mfr: SIS903DN-T1-GE3 TTI: SIS903DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 2 Channel | 20 V | 6 A | 20.1 mOhms | 8 V | 400 mV | 28 nC | - 55 C | + 150 C | 23 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISS04DN-T1-GE3 TTI: SISS04DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 16V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 80 A | 1.2 mOhms | - 12 V, 16 V | 1 V | 93 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR690DP-T1-RE3 TTI: SIR690DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 34.4 A | 28.5 mOhms | 20 V | 2 V | 48 nC | - 55 C | + 150 C | 104 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
Mfr: SIRS4301DP-T1-GE3 TTI: SIRS4301DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-Channel 30 V (D-S) MOSFET PowerPAK SO-8, 1.5 mohm a. 10V, 2.3 mohm a. 4.5V | 0In Stock | Si | SMD/SMT | PowerPAK - SO-8S | P-Channel | 1 Channel | 30 V | 227 A | 1.5 mOhms | 20 V | 2.3 V | 365 nC | - 55 C | + 150 C | 132 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 60 A | 35.5 mOhms | 20 V | 2 V | 410 nC | - 55 C | + 150 C | 417 W | Enhancement | Tube | ||||||
Mfr: SIR150DP-T1-RE3 TTI: SIR150DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 45-V (D-S) MOSFET N-CHANNEL PowerPAK | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 45 V | 110 A | 2.71 mOhms | - 16 V, 20 V | 2.3 V | 46.7 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHG24N80AE-GE3 TTI: SIHG24N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 800V E Series Pwr MOSFET | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 800 V | 21 A | 184 mOhms | 30 V | 4 V | 59 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel | |||||
Mfr: SIZF906BDT-T1-GE3 TTI: SIZF906BDT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH DUAL 30V SKY PPAIR 6X5 | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5F-8 | N-Channel | 2 Channel | 30 V | 105 A, 257 A | 680 uOhms, 2.1 mOhms | - 16 V, 20 V | 2.2 V | 25 nC, 81 nC | - 55 C | + 150 C | 38 W, 83 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2.9 A | 57 mOhms | 8 V | 850 mV | 3.5 nC | - 55 C | + 150 C | 860 mW | Enhancement | Reel | SI2302DDS-T1-GE3 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 8 V | 6 A | 17 mOhms | 5 V | 800 mV | 6 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2342DS-T1-GE3 | |||||
0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 20 V | 7.9 A | 28 mOhms | 8 V | 1 V | 18 nC | - 55 C | + 150 C | 2.7 W | Enhancement | Reel | SI3460DDV-T1-GE3 | |||||
Mfr: SQW61N65EF-GE3 TTI: SQW61N65EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 700V TO247 AECQ | 0In Stock | Si | Through Hole | TO-247AD-3 | N-Channel | 1 Channel | 650 V | 62 A | 52 mOhms | 30 V | 4 V | 229 nC | - 55 C | + 175 C | 625 W | Enhancement | AEC-Q101 | Bulk | ||||
Mfr: SI4153DY-T1-GE3 TTI: SI4153DY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -30V SOIC8 | 0In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 14.3 A | 9.5 mOhms | 25 V | 2.5 V | 31 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | |||||
Mfr: SISS5810DN-T1-GE3 TTI: SISS5810DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 80-V (D-S) MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 80 V | 51 A | 10 mOhms | 20 V | 4 V | 12.2 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | |||||
Mfr: SIHA155N60EF-GE3 TTI: SIHA155N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 650V TO220FP | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 9 A | 136 mOhms | 30 V | 5 V | 25 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4.4 A | 61 mOhms | 8 V | 1 V | 7.6 nC | - 55 C | + 150 C | 1.8 W | Enhancement | Reel | SI2377EDS-T1-GE3 | |||||
0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 30 V | 8 A | 26 mOhms | 20 V | 2.5 V | 4.2 nC | - 55 C | + 150 C | 3.6 W | Enhancement | Reel | SI3424CDV-T1-GE3 | |||||
Mfr: SI2392ADS-T1-BE3 TTI: SI2392ADS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V TO236 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 3.1 A | 126 mOhms | 20 V | 3 V | 2.9 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2392ADS-T1-GE3 | ||||
Mfr: SIR680LDP-T1-UE3 TTI: SIR680LDP-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 130 A | 2.8 mOhms | 20 V | 2.5 V | 90 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIZ340BDT-T1-GE3 TTI: SIZ340BDT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH DUAL 30V PPAIR 3X3 | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3 | N-Channel | 2 Channel | 30 V | 36 A, 69.3 A | 4.31 mOhms, 8.56 mOhms | - 16 V, 20 V | 2.4 V | 8.4 nC, 15.7 nC | - 55 C | + 150 C | 16.7 W, 31 W | Enhancement | TrenchFET | Reel |