• Transistors
  • MOSFETs

Vishay / Siliconix - MOSFETs

4.357 Results
4.357 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SIA4265EDJ-T1-GE3
TTI: SIA4265EDJ-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs P-CH SINGLE -20V PPAKSC-70-6L

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
P-Channel
1 Channel
20 V
7.8 A
32 mOhms
8 V
1 V
13.8 nC
- 55 C
+ 150 C
2.9 W
Enhancement
Reel
Datasheet
Mfr: SIHG24N80AEF-GE3
TTI: SIHG24N80AEF-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-CH SINGLE 800V TO-247

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247AC-3
N-Channel
1 Channel
800 V
20 A
170 mOhms
30 V
4 V
60 nC
- 55 C
+ 150 C
208 W
Enhancement
Tube
Datasheet
Mfr: SISS30LDN-T1-UE3
TTI: SISS30LDN-T1-UE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-Channel 80 V (D-S) MOSFET 150 C 8.5 m 10V 12.2 m 4.5V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-8
N-Channel
1 Channel
80 V
55.5 A
8.5 mOhms
20 V
2.5 V
32.5 nC
- 55 C
+ 150 C
57 W
Enhancement
Reel
Datasheet
Mfr: SIJH5100E-T1-GE3
TTI: SIJH5100E-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-CH SINGLE 100V PPK 8X8L

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-4
N-Channel
1 Channel
100 V
277 A
1.89 mOhms
20 V
4 V
85 nC
- 55 C
+ 175 C
333 W
Enhancement
Reel
Datasheet
Mfr: SIRS5702DP-T1-RE3
TTI: SIRS5702DP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-CH SINGLE 150V PPAK SO-8S

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8S
N-Channel
1 Channel
150 V
119 A
7.2 mOhms
20 V
4 V
58 nC
- 55 C
+ 150 C
245 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI4190BDY-T1-GE3
TTI: SI4190BDY-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-Channel 100 V (D-S) MOSFET PowerPAK SO-8, 14.9 mohm a. 10V 14.4 mohm a. 7.5V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8
N-Channel
1 Channel
100 V
17 A
9.3 mOhms
20 V
2.5 V
62 nC
- 55 C
+ 150 C
8.4 W
Enhancement
Reel
Datasheet
Mfr: SISS30LDN-T1-BE3
TTI: SISS30LDN-T1-BE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-CH SINGLE 80V PPK 1212 8S

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-8
N-Channel
1 Channel
80 V
55.5 A
0.0085 Ohms
20 V
2.5 V
32.5 nC
- 55 C
+ 150 C
57 W
Enhancement
Reel
Datasheet
Mfr: SIZ342BDT-T1-GE3
TTI: SIZ342BDT-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-CH DUAL 30V PPAIR 3X3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR-3x3-8
N-Channel
1 Channel
30 V
32.9 A
9.65 mOhms
- 16 V, 20 V
2.4 V
8.4 nC
- 55 C
+ 150 C
16.7 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIA112LDJ-T1-GE3
TTI: SIA112LDJ-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-CH SINGLE 100V PPAKSC-70-6L

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
N-Channel
1 Channel
100 V
8.8 A
119 mOhms
20 V
2.5 V
2.7 nC
- 55 C
+ 150 C
15 W
Enhancement
Reel
Datasheet
Mfr: SIR5623DP-T1-RE3
TTI: SIR5623DP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs P-Channel 60 V (D-S) MOSFET PowerPAK SO-8, 24 mohm a. 10V, 46 mohm a. 4.5V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8
P-Channel
1 Channel
60 V
37.1 A
24 mOhms
20 V
2.6 V
21.8 nC
- 55 C
+ 150 C
59.5 W
Enhancement
Reel
Datasheet
Mfr: SIHP054N65E-GE3
TTI: SIHP054N65E-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs E Series Power MOSFET TO-220AB, 58 mohm a. 10V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
22 A
158 mOhms
30 V
5 V
24 nC
- 55 C
+ 150 C
179 W
Enhancement
Tube
Datasheet
Mfr: SIRS5100DP-T1-GE3
TTI: SIRS5100DP-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs MOSFET N-Channel 100V (D-S), PowerPAK SO-8S, 2.5 mohm at 10V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8S
N-Channel
1 Channel
100 V
225 A
2.5 mOhms
20 V
4 V
68 nC
- 55 C
+ 150 C
240 W
Enhancement
Reel
Datasheet
Mfr: SIR880BDP-T1-RE3
TTI: SIR880BDP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-CH SINGLE 80V PPAK SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8-8
N-Channel
1 Channel
80 V
70.6 A
8 mOhms
20 V
2.4 V
66 nC
- 55 C
+ 150 C
71.4 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIHB11N80AE-GE3
TTI: SIHB11N80AE-GE3
Vishay / Siliconix
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH SINGLE 800V TO263

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
800 V
8 A
450 mOhms
30 V
2 V
28 nC
- 55 C
+ 150 C
78 W
Enhancement
Tube
SIHB11N80AE
Datasheet
Mfr: SISS92DN-T1-GE3
TTI: SISS92DN-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 250V Vds; +/-20V Vgs PowerPAK 1212-8S

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8SH-8
N-Channel
1 Channel
250 V
12.3 A
173 mOhms
20 V
2 V
16 nC
- 55 C
+ 150 C
65.8 W
Enhancement
TrenchFET; PowerPAK
Reel
Datasheet
Mfr: SI2392BDS-T1-GE3
TTI: SI2392BDS-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs N-CH SINGLE 100V SOT-23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
2.3 A
180 mOhms
20 V
3 V
4.7 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
Datasheet
Mfr: IRF9Z14LPBF
TTI: IRF9Z14LPBF
Vishay / Siliconix
Availability:

0In Stock

MOSFETs P-Chan 60V 6.7 Amp

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
Tube
Datasheet
Mfr: IRFZ14STRLPBF
TTI: IRFZ14STRLPBF
Vishay / Siliconix
Availability:

0In Stock

MOSFETs MOSFET N-Channel 60V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: SIHF9520S-GE3
TTI: SIHF9520S-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 100V Vds 20V Vgs D2PAK (TO-263)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
100 V
6.8 A
600 mOhms
20 V
4 V
18 nC
- 55 C
+ 175 C
60 W
Enhancement
Tube
Datasheet
Mfr: SUM45N25-58-E3
TTI: SUM45N25-58-E3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 250V 45A 375W 58mohm @ 10V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
250 V
45 A
58 mOhms
30 V
2 V
140 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Reel
SUM45N25-58
Datasheet
Mfr: SIHG25N50E-GE3
TTI: SIHG25N50E-GE3
Vishay / Siliconix
Availability:

0In Stock

Other Available Inventory
MOSFETs 500V Vds 30V Vgs TO-247AC

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247AC-3
N-Channel
1 Channel
500 V
26 A
145 mOhms
30 V
4 V
57 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
Datasheet
Mfr: SIHA12N50E-E3
TTI: SIHA12N50E-E3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 500V Vds 30V Vgs TO-220 FULLPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
550 V
10.5 A
380 mOhms
30 V
4 V
25 nC
- 55 C
+ 150 C
32 W
Enhancement
Tube
Datasheet
Mfr: SIHLL110TR-GE3
TTI: SIHLL110TR-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 100V Vds 20V Vgs SOT-223

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
100 V
1.5 A
540 mOhms
10 V
1 V
6.1 nC
- 55 C
+ 150 C
3.1 W
Enhancement
Reel
Datasheet
Mfr: SIHP21N65EF-GE3
TTI: SIHP21N65EF-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs 650V Vds 30V Vgs TO-220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
21 A
180 mOhms
30 V
4 V
71 nC
- 55 C
+ 150 C
208 W
Enhancement
Tube
Datasheet
Mfr: SIS427EDN-T1-GE3
TTI: SIS427EDN-T1-GE3
Vishay / Siliconix
Availability:

0In Stock

MOSFETs -30V Vds 25V Vgs PowerPAK 1212-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
P-Channel
1 Channel
30 V
50 A
21.3 mOhms
25 V
2.5 V
66 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET, PowerPAK
Reel
  • ...
  • 7
  • 8
  • 9