Vishay / Siliconix - MOSFETs
4.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHF7N60E-E3 TTI: SIHF7N60E-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 7 A | 600 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 31 W | Enhancement | Tube | SIHF7N60E | ||||
Mfr: SIHP7N60E-E3 TTI: SIHP7N60E-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 609 V | 7 A | 600 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | SIHP7N60E | ||||
Mfr: SIR624DP-T1-RE3 TTI: SIR624DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 18.6 A | 60 mOhms | 20 V | 2 V | 30 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHB065N60E-GE3 TTI: SIHB065N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds; 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 40 A | 65 mOhms | 30 V | 3 V | 74 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 150 V | 77.4 A | 7.9 mOhms | 20 V | 4 V | 46.9 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SUM90100E-GE3 TTI: SUM90100E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 200V TO-263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 150 A | 12.9 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR876BDP-T1-RE3 TTI: SIR876BDP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8-8 | N-Channel | 1 Channel | 100 V | 51.4 A | 12.3 mOhms | 20 V | 2.4 V | 65 nC | - 55 C | + 150 C | 71.4 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIS590DN-T1-GE3 TTI: SIS590DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N/P-CH 100V PPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel, P-Channel | 2 Channel | 100 V | 4 A | 186 mOhms, 338 mOhms | 20 V | 2.5 V | 9 nC, 22.4 nC | - 55 C | + 150 C | 17.9 W, 23.1 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHP28N65E-GE3 TTI: SIHP28N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 29 A | 97 mOhms | 30 V | 4 V | 93 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SI2342DS-T1-GE3 TTI: SI2342DS-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 8V Vds 5V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 8 V | 6 A | 17 mOhms | 5 V | 800 mV | 6 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2342DS-T1-BE3 | |||
Mfr: SIS472ADN-T1-GE3 TTI: SIS472ADN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | TrenchFET, PowerPAK | Reel | ||||||||||||||||
Mfr: SIA537EDJ-T1-GE3 TTI: SIA537EDJ-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel, P-Channel | 2 Channel | 12 V, 20 V | 4.5 A | 23 mOhms, 44 mOhms | 8 V | 400 mV | 16 nC, 25 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI1079X-T1-GE3 TTI: SI1079X-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds 12V Vgs SC89-6 | 0In Stock | Si | SMD/SMT | SC-89-6 | P-Channel | 1 Channel | 30 V | 1.44 A | 140 mOhms | 12 V | 1.5 V | 26 nC | - 55 C | + 150 C | 330 mW | Enhancement | Reel | |||||
Mfr: SIHP22N60EF-GE3 TTI: SIHP22N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs Nch 600V Vds 30V Vgs TO-220AB; w/diode | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 19 A | 182 mOhms | 30 V | 2 V | 96 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 20 A | 5.1 mOhms | - 16 V, 20 V | 1.1 V | 19.4 nC | - 55 C | + 150 C | 26.5 W | Enhancement | PowerPAK | Reel | |||||
Mfr: SIHW21N80AE-GE3 TTI: SIHW21N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 800V TO247AD | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 17.4 A | 235 mOhms | 30 V | 2 V | 48 nC | - 55 C | + 150 C | 32 W | Enhancement | Tube | |||||
Mfr: SIHG15N60E-GE3 TTI: SIHG15N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 180 W | Enhancement | Tube | |||||
Mfr: SIHA25N60EFL-E3 TTI: SIHA25N60EFL-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 650 V | 25 A | 127 mOhms | 30 V | 5 V | 50 nC | - 55 C | + 150 C | 39 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 34 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 29 A | 125 mOhms | 30 V | 2.8 V | 85 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 8 A | 450 mOhms | 30 V | 2 V | 28 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | SIHD11N80AE | |||||
Mfr: SI4386DY-T1-GE3 TTI: SI4386DY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V 16A 3.1W 7.0mohm @ 10V | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 30 V | 16 A | 7 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4386DY-GE3 | ||||
Mfr: SIHG47N65E-GE3 TTI: SIHG47N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 47 A | 72 mOhms | 30 V | 4 V | 182 nC | - 55 C | + 150 C | 417 W | Enhancement | Tube | |||||
Mfr: SIR5808DP-T1-RE3 TTI: SIR5808DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK SO-8 | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 66.8 A | 7.35 mOhms | 20 V | 4 V | 11.8 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBC40PBF |