• Transistors
  • SiC MOSFETs

Vishay / Siliconix - SiC MOSFETs

8 Results
8 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Package / Case
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Datasheet
Mfr: MXPQ120C040W-GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-3L
1 Channel
1.2 kV
53 A
54 mOhms
- 10 V, + 22 V
2.9 V
69 nC
- 55 C
+ 175 C
288 W
Enhancement
Datasheet
Mfr: MXP120A250SE-T1GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7L
1 Channel
1.2 kV
12 A
313 mOhms
- 10 V, + 22 V
3 V
15 nC
- 55 C
+ 175 C
85 W
Enhancement
Datasheet
Mfr: MXPQ120A080SE-1GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7L
1 Channel
1.2 kV
32 A
100 mOhms
- 10 V, + 22 V
2.9 V
47 nC
- 55 C
+ 175 C
185 W
Enhancement
Datasheet
Mfr: MXPQ120A063SE-1GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7L
1 Channel
1.2 kV
41 A
79 mOhms
- 10 V, + 22 V
2.9 V
58 nC
- 55 C
+ 175 C
221 W
Enhancement
Datasheet
Mfr: MXPQ075A040SL-GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-4L
1 Channel
750 V
51 A
50 mOhms
- 10 V, + 22 V
2.65 V
77 nC
- 55 C
+ 175 C
208 W
Enhancement
Datasheet
Mfr: MXP120C040W-GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-3L
1 Channel
1.2 kV
53 A
54 mOhms
- 10 V, + 22 V
2.9 V
69 nC
- 55 C
+ 175 C
288 W
Enhancement
Datasheet
Mfr: MXP120A160SL-GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-4L
1 Channel
1.2 kV
18 A
200 mOhms
- 10 V, + 22 V
3.1 V
25 nC
- 55 C
+ 175 C
109 W
Enhancement
Datasheet
Mfr: MXP075A040SL-GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-4L
1 Channel
750 V
51 A
50 mOhms
- 10 V, + 22 V
2.65 V
77 nC
- 55 C
+ 175 C
208 W
Enhancement