Vishay / Siliconix - Analog Switch ICs
782 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG308BAK/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad SPST Anlg Swtch | Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 85 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 55 C | + 125 C | DG | |||||||
Mfr: DG413LDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 50 ns | 35 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG9409DN-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | DG | ||||||||||||||||||
Mfr: DG2002DL-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Single SPDT | Not Available Online | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 7.8 Ohms | 1.8 V | 5.5 V | 15 ns | 13 ns | - 40 C | + 85 C | DG | Reel | DG2002DL-E3 | |||||
Not Available Online | Through Hole | TO-100-10 | 1 Channel | 1 x SPDT | 50 Ohms | 0 V | 15 V | 15 V | 15 V | 250 ns | 150 ns | - 55 C | + 125 C | DG | ||||||
Mfr: DG411LDQ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 50 ns | 35 ns | - 40 C | + 85 C | DG | Tube | DG411LDQ | |||||
Not Available Online | Through Hole | CDIP-8 | 1 Channel | 1 x SPDT | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 55 C | + 125 C | DG | ||||||||
Mfr: DG2714DL-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 1.2 Ohms | 1.5 V | 3.6 V | 51 ns | 33 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 100 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG2302DL-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs HIGH SPEED SPST | Not Available Online | SMD/SMT | SC-70-5 | 1 Channel | 1 x SPST | 50 Ohms | 4 V | 5.5 V | 5 ns | 3.9 ns | - 40 C | + 85 C | DG | Reel | DG2302DL-E3 | |||||
Not Available Online | SMD/SMT | PLCC-20 | 8 Channel | 8 x SPST | 85 Ohms | 15 V | 15 V | 200 ns | 200 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | DIP-14 | 2 Channel | 2 x SPST | 10 Ohms | 15 V | 15 V | 400 ns | 200 ns | - 55 C | + 125 C | DG | Tube | |||||||
Mfr: DG9233DY-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Tube | ||||||
Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 x SPDT | 25 Ohms | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG2718DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 2 x DPDT | 600 mOhms | 1.65 V | 3.6 V | 57 ns | 45 ns | - 40 C | + 85 C | DG | Reel | DG2718DN-E4 | |||||
Mfr: DG2532DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Dual SPDT | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 600 mOhms | 1.8 V | 5.5 V | 70 ns | 65 ns | - 40 C | + 85 C | DG | Reel | DG2532DQ-E3 | |||||
Mfr: DG412AK-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad SPST Analog Switch | Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 55 C | + 125 C | DG | |||||||
Mfr: DG612DJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG61 | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 45 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 50 ns | 35 ns | - 40 C | + 85 C | DG | Tube | ||||
Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 55 C | + 125 C | DG | Tube | |||||||
Mfr: DG3157DL-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs High Speed CMOS SPDT | Not Available Online | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 15 Ohms | 1.65 V | 5.5 V | 2.6 ns | 2.6 ns | - 40 C | + 85 C | DG | Reel | DG3157DL-GE3 | |||||
Mfr: DG213DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad Comp CMOS | Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 60 Ohms | 22 V | 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG213DQ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG21 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 60 Ohms | 22 V | 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Tube | ||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel |